Keywords:





SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30 - Switches

Digi-Key Part Number M2012E2A2G30-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberM2012E2A2G30
DescriptionSW TOGGLE SPDT SMOOTH .4VA GOLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationM2012E2A2G30
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypeThrough Hole
Actuator Length6.50mm
Actuator TypeFlatted
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names M2012E2A2G30
M2012E2A2G30

M2012E2A2G30 Specification Sheet

Image of SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30

SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30 (M2012E2A2G30-ND) - Switches

Related parts Switches :
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012E2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012E2A2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S2A2G15-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S2A2G15-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2G15-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13
 Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012S3A2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2012S3A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3A2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SA2G40
 Order 'sw toggle spdt smooth .4va gold - M2012SA2G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2G40-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SA2G40-RO
 Order 'sw toggle spdt smooth .4va gold - M2012SA2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA2G40-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SS2G30
 Order 'sw toggle spdt smooth .4va gold - M2012SS2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G30-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012SS2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2012SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SA2G13
 Order 'sw toggle spdt smooth .4va gold - M2013SA2G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SA2G13-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SA2G13-RO
 Order 'sw toggle spdt smooth .4va gold - M2013SA2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SA2G13-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SS2G30
 Order 'sw toggle spdt smooth .4va gold - M2013SS2G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS2G30-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2013SS2G30-RO
 Order 'sw toggle spdt smooth .4va gold - M2013SS2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS2G30-RO-ND.
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2015EA2G13
 Order 'sw toggle spdt smooth .4va gold - M2015EA2G13' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015EA2G13-ND.

Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT SLV .250 STR PC - M2018SS1W13-RO Next: SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30-RO
SW TOGGLE SPDT SMOOTH .4VA GOLD - M2012E2A2G30