Keywords:





SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC - Switches

SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B3W01-VC

Digi-Key Part Number M2012B2B3W01-VC-ND
Price Break
1
Unit Price
7.60000
Extended Price
7.60
Manufacturer Part NumberM2012B2B3W01-VC
DescriptionSW TOGGLE SPDT THR CAP SILV SLD
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B3W01-VC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B3W01-VC
Technical/Catalog InformationM2012B2B3W01-VC
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-On
Mounting TypePanel Mount
Actuator Length18.50mm
Actuator TypeStandard Round with Cap
Bushing ThreadM12
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Termination StyleSolder Lug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2012B2B3W01 VC
M2012B2B3W01VC

M2012B2B3W01-VC Specification Sheet

Image of SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC

SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC (M2012B2B3W01-VC-ND) - Switches

Related parts SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B3W01-VC
SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC
 Order 'sw toggle spdt thr cap silv sld - M2012B2B3W01-VC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012B2B3W01-VC-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SD3W01-BB
 Order 'sw toggle spdt thr cap silv sld - M2012SD3W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA
 Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BA-RO
 Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BA-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG
 Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-BG-RO
 Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-BG-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC
 Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2012SS1W01-CC-RO
 Order 'sw toggle spdt thr cap silv sld - M2012SS1W01-CC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W01-CC-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB
 Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2013SS1W01-BB-RO
 Order 'sw toggle spdt thr cap silv sld - M2013SS1W01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS1W01-BB-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015SS1W01-BE
 Order 'sw toggle spdt thr cap silv sld - M2015SS1W01-BE' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W01-BE-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2015SS1W01-BE-RO
 Order 'sw toggle spdt thr cap silv sld - M2015SS1W01-BE-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2015SS1W01-BE-RO-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SD3W01-BB
 Order 'sw toggle spdt thr cap silv sld - M2019SD3W01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SD3W01-BB-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG
 Order 'sw toggle spdt thr cap silv sld - M2019SS1W01-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1W01-BG-ND.
SW TOGGLE SPDT THR CAP SILV SLD - M2019SS1W01-BG-RO
 Order 'sw toggle spdt thr cap silv sld - M2019SS1W01-BG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1W01-BG-RO-ND.

Options for SPDT Toggle Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012B2B3W01-VC
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT THR CAP G/S SLD - M2013K1A1A01-A-RO Next: SW TOGGLE SPDT THR CAP SILV SLD - M2012SD3W01-BB
SW TOGGLE SPDT THR CAP SILV SLD - M2012B2B3W01-VC