SWITCH TOGGLE DPDT .4VA RA SMD - G3T22AH-RO
| Digi-Key Part Number | G3T22AH-RO-ND |
1 |
8.23000 |
Extended Price
8.23 |
| Manufacturer Part Number | G3T22AH-RO | |||
| Description | SWITCH TOGGLE DPDT .4VA RA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3T22AH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Surface (SMD, SMT) |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | Gull Wing |
| Actuator Type | Standard Round |
| Actuator Length | 3.810 mm [Typ] |
| Bushing Length | 1.500 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.500 mm [Typ] |
| Width | 5.500 mm [Typ] |
| Contact Finish | Gold |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3T22AH RO G3T22AHRO |
G3T22AH-RO Specification Sheet
SWITCH TOGGLE DPDT .4VA RA SMD - G3T22AH-RO (G3T22AH-RO-ND)
Related parts:SWITCH TOGGLE DPDT .4VA RA SMD - G3T22AH-RO
Order 'switch toggle dpdt .4va ra smd - G3T22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3T22AH-RO-ND.
SWITCH TOGGLE DPDT .4VA RA BRKT - B22JH-RO
Order 'switch toggle dpdt .4va ra brkt - B22JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1755-ND.
SWITCH TOGGLE DPDT .4VA RA BRKT - B23JH-RO
Order 'switch toggle dpdt .4va ra brkt - B23JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1756-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1773-1-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T12AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T12AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1773-2-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T13AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T13AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1775-1-ND.
SWITCH TOGGLE SPDT .4VA RA SMD - G3T13AH-R-RO
Order 'switch toggle spdt .4va ra smd - G3T13AH-R-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1775-2-ND.
SWITCH TOGGLE DPDT .4VA STR SMD - G3T22AP-RO
Order 'switch toggle dpdt .4va str smd - G3T22AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1779-ND.
SWITCH TOGGLE SPDT .4VA STR SMD - G3T12AP-RO
Order 'switch toggle spdt .4va str smd - G3T12AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1774-ND.
SWITCH TOGGLE SPDT .4VA STR SMD - G3T13AP-RO
Order 'switch toggle spdt .4va str smd - G3T13AP-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1778-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022B2B1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022B2B1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1828-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022ES1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022ES1G01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1831-ND.
SWITCH TOGGLE DPDT .4VA SLDR 4PC - M2022LL1G01-RO
Order 'switch toggle dpdt .4va sldr 4pc - M2022LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1833-ND.
SWITCH TOGGLE DPDT .4VA PC TAIL - M2022S2A2G30-RO
Order 'switch toggle dpdt .4va pc tail - M2022S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1836-ND.
SWITCH TOGGLE DPDT .4VA SLDR 5PC - M2022SS1G01-RO
Order 'switch toggle dpdt .4va sldr 5pc - M2022SS1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1841-ND.
Send this link via E-Mail
Help With This Screen