Keywords:





SW TOGGLE SPDT MOM .150" STR PC - G15AP-RO - Switches

SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP-RO

Digi-Key Part Number G15AP-RO-ND
Price Break
1
Unit Price
5.67000
Extended Price
5.67
Manufacturer Part NumberG15AP-RO
DescriptionSW TOGGLE SPDT MOM .150" STR PC
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP-RO
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP-RO
Technical/Catalog InformationG15AP-RO
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-Mom
Mounting TypeThrough Hole
Actuator Length3.80mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G15AP RO
G15APRO

G15AP-RO Specification Sheet

Image of SW TOGGLE SPDT MOM .150" STR PC - G15AP-RO

SW TOGGLE SPDT MOM .150" STR PC - G15AP-RO (G15AP-RO-ND) - Switches

Related parts SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP-RO
SW TOGGLE SPDT MOM .150" STR PC - G15AP-RO
 Order 'sw toggle spdt mom .150" str pc - G15AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AP-RO-ND.
SW TOGGLE SPDT MOM .150" STR PC - G18AP-RO
 Order 'sw toggle spdt mom .150" str pc - G18AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AP-RO-ND.
SW TOGGLE SPDT MOM .150" STR PC - G15AP
 Order 'sw toggle spdt mom .150" str pc - G15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AP-ND.
SW TOGGLE SPDT MOM .150" STR PC - G18AP
 Order 'sw toggle spdt mom .150" str pc - G18AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AP-ND.
SW TOGGLE SPDT MOM .150" STR PC - G19AP-RO
 Order 'sw toggle spdt mom .150" str pc - G19AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G19AP-RO-ND.
SW TOGGLE SPDT MOM .150" STR PC - G19AP
 Order 'sw toggle spdt mom .150" str pc - G19AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G19AP-ND.
SW TOGGLE SPDT MOM RT ANGLE PC - G18AH-RO
 Order 'sw toggle spdt mom rt angle pc - G18AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-RO-ND.
SW TOGGLE SPDT SLV .250 STR PC - M2018SS1W13-RO
 Order 'sw toggle spdt slv .250 str pc - M2018SS1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1W13-RO-ND.
SW TOGGLE SPDT MOM 3A SILVER PC - E2018P
 Order 'sw toggle spdt mom 3a silver pc - E2018P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2018P-ND.
SW TOGGLE SPDT MOM RT ANGLE PC - G15AH-RO
 Order 'sw toggle spdt mom rt angle pc - G15AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AH-RO-ND.
SW TOGGLE SPDT MOM RT ANGLE PC - G18AH
 Order 'sw toggle spdt mom rt angle pc - G18AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-ND.
SW TOGGLE SPDT GOLD .150 VERT PC - M2T19S4A5G40-RO
 Order 'sw toggle spdt gold .150 vert pc - M2T19S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T19S4A5G40-RO-ND.
SW TOGGLE SPDT .500" G/S PC - M2T18SA5A13-RO
 Order 'sw toggle spdt .500" g/s pc - M2T18SA5A13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T18SA5A13-RO-ND.
SW TOGGLE SPDT THR SILV .250"PC - M2018E2S1W03-RO
 Order 'sw toggle spdt thr silv .250"pc - M2018E2S1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018E2S1W03-RO-ND.
SW TOGGLE SPDT BAT KEYWAY STR PC - M2013SS2G13-RO
 Order 'sw toggle spdt bat keyway str pc - M2013SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS2G13-RO-ND.

Options for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP-RO
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT MOM .150" STR PC - G15AP-RO
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT MOM .150" STR PC - G15AP Next: SW TOGGLE SPDT MOM .150" STR PC - G18AP
SW TOGGLE SPDT MOM .150" STR PC - G15AP-RO