Keywords:





SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP

SW TOGGLE SPDT MOM .150" STR PC - G15AP

Digi-Key Part Number G15AP-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberG15AP
DescriptionSW TOGGLE SPDT MOM .150" STR PC
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP
Technical/Catalog InformationG15AP
VendorNKK Switches of America Inc
CategorySwitches
CircuitSPDT
Switch FunctionOn-Mom
Mounting TypeThrough Hole
Actuator Length3.80mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StylePC Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names G15AP
G15AP

G15AP Specification Sheet

Image of SW TOGGLE SPDT MOM .150" STR PC - G15AP

SW TOGGLE SPDT MOM .150" STR PC - G15AP (G15AP-ND)

Related parts SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP
 Order 'sw toggle spdt mom .150" str pc - G15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AP-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP-RO
 Order 'sw toggle spdt mom .150" str pc - G15AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AP-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AP
 Order 'sw toggle spdt mom .150" str pc - G18AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AP-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AP-RO
 Order 'sw toggle spdt mom .150" str pc - G18AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AP-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G19AP
 Order 'sw toggle spdt mom .150" str pc - G19AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G19AP-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G19AP-RO
 Order 'sw toggle spdt mom .150" str pc - G19AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G19AP-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 3A @ 125VAC NKK Switches of America Inc E2018P
 Order 'sw toggle spdt mom 3a silver pc - E2018P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2018P-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AH
 Order 'sw toggle spdt mom rt angle pc - G18AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AH-RO
 Order 'sw toggle spdt mom rt angle pc - G18AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018SS1W13-RO
 Order 'sw toggle spdt slv .250 str pc - M2018SS1W13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018SS1W13-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH
 Order 'sw toggle spdt mom rt angle pc - G15AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AH-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH-RO
 Order 'sw toggle spdt mom rt angle pc - G15AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AH-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AV
 Order 'sw toggle spdt mom vertical pc - G18AV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AV-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AV-RO
 Order 'sw toggle spdt mom vertical pc - G18AV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AV-RO-ND.
SPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T19S4A5G40-RO
 Order 'sw toggle spdt gold .150 vert pc - M2T19S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T19S4A5G40-RO-ND.

Options for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP
Send this link via E-Mail
Help With This Screen

SW TOGGLE SPDT MOM .150" STR PC - G15AP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SW TOGGLE SPDT MINI LOCKING LUG - MTL106D04 Next: SW TOGGLE SPDT MOM .150" STR PC - G15AP-RO
SW TOGGLE SPDT MOM .150" STR PC - G15AP