SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH
SW TOGGLE SPDT MOM RT ANGLE PC - G15AH - Switches
| Digi-Key Part Number | G15AH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | G15AH | |||
| Description | SW TOGGLE SPDT MOM RT ANGLE PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH
| Technical/Catalog Information | G15AH |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 3.80mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G15AH G15AH |
G15AH Specification Sheet
SW TOGGLE SPDT MOM RT ANGLE PC - G15AH (G15AH-ND) - Switches
Related parts SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AHSPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH
Order 'sw toggle spdt mom rt angle pc - G15AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AH-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH-RO
Order 'sw toggle spdt mom rt angle pc - G15AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AH-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AH
Order 'sw toggle spdt mom rt angle pc - G18AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AH-RO
Order 'sw toggle spdt mom rt angle pc - G18AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AH-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018ES1G30
Order 'switch toggle spdt mom rt angle - M2018ES1G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G30-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc M2018ES1G30-RO
Order 'switch toggle spdt mom rt angle - M2018ES1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018ES1G30-RO-ND.
SPDT Toggle Switch Mom-Off-Mom 3A @ 125VAC NKK Switches of America Inc E2018P
Order 'sw toggle spdt mom 3a silver pc - E2018P' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number E2018P-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AP
Order 'sw toggle spdt mom .150" str pc - G18AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AP-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G18AP-RO
Order 'sw toggle spdt mom .150" str pc - G18AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G18AP-RO-ND.
DPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G29AH
Order 'sw toggle dpdt mom rt angle pc - G29AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G29AH-ND.
DPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G29AH-RO
Order 'sw toggle dpdt mom rt angle pc - G29AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G29AH-RO-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T13SA5G40
Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T13SA5G40-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T13SA5G40-RO
Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2T13SA5G40-RO-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP
Order 'sw toggle spdt mom .150" str pc - G15AP' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AP-ND.
SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AP-RO
Order 'sw toggle spdt mom .150" str pc - G15AP-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G15AP-RO-ND.
Options for SPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc G15AH
Send this link via E-Mail
Help With This Screen
