SWITCH TOGGL SPDT .4VA RTANG SMT - 200BWMSP1T2A1SM6RE
| Digi-Key Part Number | EG2469-ND |
500 |
3.11800 |
Extended Price
1559.00 |
| Manufacturer Part Number | 200BWMSP1T2A1SM6RE | |||
| Description | SWITCH TOGGL SPDT .4VA RTANG SMT | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200BWMSP1T2A1SM6RE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Surface Mount |
| Actuator Length | 6.100mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Gull Wing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200BWMSP1T2A1SM6RE 200BWMSP1T2A1SM6RE EG2469 ND EG2469ND EG2469 |
200BWMSP1T2A1SM6RE Specification Sheet
SWITCH TOGGL SPDT .4VA RTANG SMT - 200BWMSP1T2A1SM6RE (EG2469-ND)
Related parts:SWITCH TOGGL SPDT .4VA RTANG SMT - 200BWMSP1T2A1SM6RE
Order 'switch toggl spdt .4va rtang smt - 200BWMSP1T2A1SM6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2469-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012BB1G01-RO
Order 'switch toggle spdt .4va 5pcs - M2012BB1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012BB1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO
Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES1W30-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - M2012ES2G40
Order 'switch toggle spdt .4va rt ang - M2012ES2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2G40-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2012S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2012S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA STR SLDR - M2012SS1G40-RO
Order 'switch toggle spdt .4va str sldr - M2012SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS1G40-RO-ND.
SWITCH TOGGLE SPDT .4VA - M2013S2A2G13
Order 'switch toggle spdt .4va - M2013S2A2G13' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2013S2A2G13-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2018S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2018S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2018S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2018S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2019LL1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2019LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019LL1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 100AWSP1T1B1M1REH
Order 'switch toggle spdt .4va sd lug - 100AWSP1T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWSP1T1B1M1REH-ND.
SWITCH TOGGLE SPDT .4VA PC MOUNT - 100AWSP1T1B1M2REH
Order 'switch toggle spdt .4va pc mount - 100AWSP1T1B1M2REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWSP1T1B1M2REH-ND.
SWITCH TOGGLE SPDT .4VA VERT R/A - 100AWSP1T1B1M7REH
Order 'switch toggle spdt .4va vert r/a - 100AWSP1T1B1M7REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWSP1T1B1M7REH-ND.
Send this link via E-Mail
Help With This Screen