SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP1T1A1M2RE
| Digi-Key Part Number | EG2459-ND |
1 10 100 250 500 1000 |
4.49000 4.03900 3.44080 2.84240 2.39360 1.98968 |
Extended Price
4.49 40.39 344.08 710.60 1196.80 1989.68 |
| Manufacturer Part Number | 200AWMSP1T1A1M2RE | |||
| Description | SWITCH TOGGLE SPDT .4VA PC MNT | |||
| Quantity Available | 587 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200AWMSP1T1A1M2RE |
| Vendor | E-Switch |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 10.160 mm [Typ] |
| Bushing Length | 4.496 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 8.128 mm [Typ] |
| Width | 5.080 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Contact Resistance | 20.000 mOhms [Max] |
| Electrical Life (Cycles) | 50000 [Min] |
| Sealing | Process Sealed |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.527 in [Nom] |
| L | 0.320 in [Nom] |
| W | 0.200 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200AWMSP1T1A1M2RE 200AWMSP1T1A1M2RE EG2459 ND EG2459ND EG2459 |
200AWMSP1T1A1M2RE Specification Sheet
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP1T1A1M2RE (EG2459-ND)
Related parts:SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP2T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP2T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2461-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP3T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP3T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2463-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2012S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2012S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2018S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2018S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2019S2A2G30-RO
Order 'switch toggle spdt .4va pc mnt - M2019S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019S2A2G30-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 100SP4T6B12VS5RE
Order 'switch toggle spdt .4va pc mnt - 100SP4T6B12VS5RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4563-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP1T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP1T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2459-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2012S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2012S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-RO-ND.
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13
Order 'switch toggle spdt vert pc mnt - M2012SS2G13' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS2G13-ND.
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13-RO
Order 'switch toggle spdt vert pc mnt - M2012SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS2G13-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2018S2S1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2018S2S1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-RO-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019ES1W03-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03-RO
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019ES1W03-RO-ND.
SWITCH TOGGLE SPDT .4VA SLDR MNT - M2019LL1G01-RO
Order 'switch toggle spdt .4va sldr mnt - M2019LL1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019LL1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MOUNT - 100AWSP1T1B1M2REH
Order 'switch toggle spdt .4va pc mount - 100AWSP1T1B1M2REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWSP1T1B1M2REH-ND.
Send this link via E-Mail
Help With This Screen