SWITCH TOGGLE DPDT 3A SDLUG 4PCS - 200MDP1T1B1M1QEH
| Digi-Key Part Number | EG2455-ND |
1 10 100 250 500 1000 |
4.86000 4.37400 3.72600 3.07800 2.59200 2.15460 |
Extended Price
4.86 43.74 372.60 769.50 1296.00 2154.60 |
| Manufacturer Part Number | 200MDP1T1B1M1QEH | |||
| Description | SWITCH TOGGLE DPDT 3A SDLUG 4PCS | |||
| Quantity Available | 160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200MDP1T1B1M1QEH |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 9.400mm |
| Actuator Type | Standard Round |
| Bushing Thread | 10-48 |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200MDP1T1B1M1QEH 200MDP1T1B1M1QEH EG2455 ND EG2455ND EG2455 |
200MDP1T1B1M1QEH Specification Sheet
SWITCH TOGGLE DPDT 3A SDLUG 4PCS - 200MDP1T1B1M1QEH (EG2455-ND)
Related parts:SWITCH TOGGLE DPDT 3A SDLUG 4PCS - 200MDP3T1B1M1QEH
Order 'switch toggle dpdt 3a sdlug 4pcs - 200MDP3T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2458-ND.
SWITCH TOGGLE DPDT 3A SDLUG 4PCS - 200MDP1T1B1M1QEH
Order 'switch toggle dpdt 3a sdlug 4pcs - 200MDP1T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2455-ND.
SWITCH TOGGLE DPDT 3A PC MNT 4PC - 200MDP1T1B1M2QEH
Order 'switch toggle dpdt 3a pc mnt 4pc - 200MDP1T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2456-ND.
SWITCH TOGGLE DPDT 3A PC MOUNT - 200MDP1T4B3M2QE
Order 'switch toggle dpdt 3a pc mount - 200MDP1T4B3M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MDP1T4B3M2QE-ND.
SWITCH TOGGLE DPDT 3A VERT R/A - 200MSP3T2B2M7QE
Order 'switch toggle dpdt 3a vert r/a - 200MSP3T2B2M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP3T2B2M7QE-ND.
SWITCH TOGGLE DPDT 5A SDLUG 4PCS - 100DP2T1B1M1QEH
Order 'switch toggle dpdt 5a sdlug 4pcs - 100DP2T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2411-ND.
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP1T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP1T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2446-ND.
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP3T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP3T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2450-ND.
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP4T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP4T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2453-ND.
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP5T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP5T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2454-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT28T-RO
Order 'switch toggle dpdt sealed 4pcs - WT28T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT28T-RO-ND.
SWITCH TOGGLE DPDT SEALED 4PCS - WT29T-RO
Order 'switch toggle dpdt sealed 4pcs - WT29T-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number WT29T-RO-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 200MDP1T2B2M6RE
Order 'switch toggle dpdt .4va rt ang - 200MDP1T2B2M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2457-ND.
SWITCH TOGGLE DPDT .4A PC MOUNT - 200AWMDP1T1A1M2RE
Order 'switch toggle dpdt .4a pc mount - 200AWMDP1T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2465-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 200AWMDP1T2A1M6RE
Order 'switch toggle dpdt .4va rt ang - 200AWMDP1T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2466-ND.
Send this link via E-Mail
Help With This Screen