SWITCH TOGGLE SPDT 3A PC MNT 4PC - 200MSP3T1B1M2QEH
| Digi-Key Part Number | EG2451-ND |
1 10 100 250 500 1000 |
3.88000 3.48800 2.97160 2.45480 2.06720 1.71836 |
Extended Price
3.88 34.88 297.16 613.70 1033.60 1718.36 |
| Manufacturer Part Number | 200MSP3T1B1M2QEH | |||
| Description | SWITCH TOGGLE SPDT 3A PC MNT 4PC | |||
| Quantity Available | 366 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200MSP3T1B1M2QEH |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 9.400mm |
| Actuator Type | Standard Round |
| Bushing Thread | 10-48 |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200MSP3T1B1M2QEH 200MSP3T1B1M2QEH EG2451 ND EG2451ND EG2451 |
200MSP3T1B1M2QEH Specification Sheet
SWITCH TOGGLE SPDT 3A PC MNT 4PC - 200MSP3T1B1M2QEH (EG2451-ND)
Related parts:SWITCH TOGGLE SPDT 3A PC MNT 4PC - 200MSP3T1B1M2QEH
Order 'switch toggle spdt 3a pc mnt 4pc - 200MSP3T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2451-ND.
SWITCH TOGGLE DPDT 3A PC MNT 4PC - 200MDP1T1B1M2QEH
Order 'switch toggle dpdt 3a pc mnt 4pc - 200MDP1T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2456-ND.
SWITCH TOGGLE SPDT 3A PC MNT - 200AWMSP3T2A1M2QE
Order 'switch toggle spdt 3a pc mnt - 200AWMSP3T2A1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP3T2A1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MNT - T103SHV3QE
Order 'switch toggle spdt 3a pc mnt - T103SHV3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number T103SHV3QE-ND.
SWITCH TOGGLE SPDT 3A PC MNT 4PC - 200MSP1T1B1M2QEH
Order 'switch toggle spdt 3a pc mnt 4pc - 200MSP1T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2447-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200MSP3T2B2M6RE
Order 'switch toggle spdt .4va pc mnt - 200MSP3T2B2M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2452-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP1T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP1T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2459-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP2T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP2T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2461-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP3T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP3T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2463-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2012S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2012S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012S2S1G01-ND.
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13
Order 'switch toggle spdt vert pc mnt - M2012SS2G13' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS2G13-ND.
SWITCH TOGGLE SPDT VERT PC MNT - M2012SS2G13-RO
Order 'switch toggle spdt vert pc mnt - M2012SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012SS2G13-RO-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - M2018S2S1G01
Order 'switch toggle spdt .4va pc mnt - M2018S2S1G01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018S2S1G01-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019ES1W03-ND.
SWITCH TOGGLE SPDT 6A PC MNT - M2019ES1W03-RO
Order 'switch toggle spdt 6a pc mnt - M2019ES1W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2019ES1W03-RO-ND.
Send this link via E-Mail
Help With This Screen