SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP3T1B1M1QEH
| Digi-Key Part Number | EG2450-ND |
1 10 100 250 500 1000 |
4.65000 4.18500 3.56500 2.94500 2.48000 2.06150 |
Extended Price
4.65 41.85 356.50 736.25 1240.00 2061.50 |
| Manufacturer Part Number | 200MSP3T1B1M1QEH | |||
| Description | SWITCH TOGGLE SPDT 3A SDLUG 4PCS | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200MSP3T1B1M1QEH |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Mounting Type | Panel Mount |
| Actuator Length | 9.400mm |
| Actuator Type | Standard Round |
| Bushing Thread | 10-48 |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200MSP3T1B1M1QEH 200MSP3T1B1M1QEH EG2450 ND EG2450ND EG2450 |
200MSP3T1B1M1QEH Specification Sheet
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP3T1B1M1QEH (EG2450-ND)
Related parts:SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP4T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP4T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2453-ND.
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP5T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP5T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2454-ND.
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP3T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP3T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2450-ND.
SWITCH TOGGLE DPDT 3A SDLUG 4PCS - 200MDP1T1B1M1QEH
Order 'switch toggle dpdt 3a sdlug 4pcs - 200MDP1T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2455-ND.
SWITCH TOGGLE DPDT 3A SDLUG 4PCS - 200MDP3T1B1M1QEH
Order 'switch toggle dpdt 3a sdlug 4pcs - 200MDP3T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2458-ND.
SWITCH TOGGLE SPDT 3A SDLUG 4PCS - 200MSP1T1B1M1QEH
Order 'switch toggle spdt 3a sdlug 4pcs - 200MSP1T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2446-ND.
SWITCH TOGGLE SPDT 3A PC MNT 4PC - 200MSP3T1B1M2QEH
Order 'switch toggle spdt 3a pc mnt 4pc - 200MSP3T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2451-ND.
SWITCH TOGGLE SPDT 3A RT ANG - M2012ES2W40
Order 'switch toggle spdt 3a rt ang - M2012ES2W40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-ND.
SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO
Order 'switch toggle spdt 3a rt angle - M2012ES2W40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-RO-ND.
SWITCH TOGGLE SPDT 3A PC MNT - 200AWMSP3T2A1M2QE
Order 'switch toggle spdt 3a pc mnt - 200AWMSP3T2A1M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200AWMSP3T2A1M2QE-ND.
SWITCH TOGGLE SPDT 3A PC MNT - T103SHV3QE
Order 'switch toggle spdt 3a pc mnt - T103SHV3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number T103SHV3QE-ND.
SWITCH TOGGLE DPDT 3A PC MNT 4PC - 200MDP1T1B1M2QEH
Order 'switch toggle dpdt 3a pc mnt 4pc - 200MDP1T1B1M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2456-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200MSP3T2B2M6RE
Order 'switch toggle spdt .4va pc mnt - 200MSP3T2B2M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2452-ND.
SWITCH TOGGLE SPDT .4VA PC MNT - 200AWMSP1T1A1M2RE
Order 'switch toggle spdt .4va pc mnt - 200AWMSP1T1A1M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2459-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - 200AWMSP1T2A1M6RE
Order 'switch toggle spdt .4va rt ang - 200AWMSP1T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2460-ND.
Send this link via E-Mail
Help With This Screen