SWITCH TOGGLE SPDT .4VA RT ANG - 200MSP1T2B2M7RE
| Digi-Key Part Number | EG2449-ND |
1 10 100 250 500 1000 |
5.54000 4.98400 4.24580 3.50740 2.95360 2.45518 |
Extended Price
5.54 49.84 424.58 876.85 1476.80 2455.18 |
| Manufacturer Part Number | 200MSP1T2B2M7RE | |||
| Description | SWITCH TOGGLE SPDT .4VA RT ANG | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 200MSP1T2B2M7RE |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 5.330mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
200MSP1T2B2M7RE 200MSP1T2B2M7RE EG2449 ND EG2449ND EG2449 |
200MSP1T2B2M7RE Specification Sheet
SWITCH TOGGLE SPDT .4VA RT ANG - 200MSP1T2B2M7RE (EG2449-ND)
Related parts:SWITCH TOGGLE SPDT .4VA RT ANG - 200AWMSP1T2A1M6RE
Order 'switch toggle spdt .4va rt ang - 200AWMSP1T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2460-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - 200AWMSP2T2A1M6RE
Order 'switch toggle spdt .4va rt ang - 200AWMSP2T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2462-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - M2012ES2G40
Order 'switch toggle spdt .4va rt ang - M2012ES2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2G40-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - 200MSP1T2B2M7RE
Order 'switch toggle spdt .4va rt ang - 200MSP1T2B2M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2449-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 200MDP1T2B2M6RE
Order 'switch toggle dpdt .4va rt ang - 200MDP1T2B2M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2457-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 200AWMDP1T2A1M6RE
Order 'switch toggle dpdt .4va rt ang - 200AWMDP1T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2466-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 200AWMDP3T2A1M6RE
Order 'switch toggle dpdt .4va rt ang - 200AWMDP3T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2468-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO
Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES1W30-RO-ND.
SWITCH TOGGLE SPDT 3A RT ANG - M2012ES2W40
Order 'switch toggle spdt 3a rt ang - M2012ES2W40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-ND.
SWITCH TOGGLE SPDT 6A RT ANG - M2018SS1G40
Order 'switch toggle spdt 6a rt ang - M2018SS1G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018SS1G40-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2018SS1G40-RO
Order 'switch toggle spdt 6a rt ang pc - M2018SS1G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2018SS1G40-RO-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - 100SP1T1B4M6RE
Order 'switch toggle spdt .4va rt ang - 100SP1T1B4M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2356-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - 100SP1T2B4M6RE
Order 'switch toggle spdt .4va rt ang - 100SP1T2B4M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2363-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - 100SP1T2B4M7RE
Order 'switch toggle spdt .4va rt ang - 100SP1T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2364-ND.
SWITCH TOGGLE SPDT .4VA RT ANG - 100SP3T1B4M6RE
Order 'switch toggle spdt .4va rt ang - 100SP3T1B4M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2378-ND.
Send this link via E-Mail
Help With This Screen