SWITCH TOGGLE DPDT .4VA 5PCS - 100DP1T6B11M1REH - Switches
DPDT Toggle Switch On-On 0.4VA @ 20VAC/DC E-Switch 100DP1T6B11M1REH
| Digi-Key Part Number | EG2409-ND |
1 10 100 250 500 1000 2500 5000 |
5.08000 4.53000 3.90500 3.12400 2.73350 2.26490 2.03060 1.95250 |
Extended Price
5.08 45.30 390.50 781.00 1366.75 2264.90 5076.50 9762.50 |
| Manufacturer Part Number | 100DP1T6B11M1REH | |||
| Description | SWITCH TOGGLE DPDT .4VA 5PCS | |||
| Quantity Available | 148 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100DP1T6B11M1REH |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.43mm |
| Actuator Type | Flat Anti-Rotation |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100DP1T6B11M1REH 100DP1T6B11M1REH EG2409 ND EG2409ND EG2409 |
100DP1T6B11M1REH Specification Sheet
SWITCH TOGGLE DPDT .4VA 5PCS - 100DP1T6B11M1REH (EG2409-ND) - Switches
Related parts DPDT Toggle Switch On-On 0.4VA @ 20VAC/DC E-Switch 100DP1T6B11M1REHSWITCH TOGGLE DPDT .4VA PC MNT - 100AWDP1T1B4M2RE
Order 'switch toggle dpdt .4va pc mnt - 100AWDP1T1B4M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2443-ND.
SWITCH TOGGLE DPDT .4VA VERT R/A - 100AWDP1T2B4M7RE
Order 'switch toggle dpdt .4va vert r/a - 100AWDP1T2B4M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2444-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 200MDP1T2B2M6RE
Order 'switch toggle dpdt .4va rt ang - 200MDP1T2B2M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2457-ND.
SWITCH TOGGLE DPDT .4VA RT ANG - 200AWMDP1T2A1M6RE
Order 'switch toggle dpdt .4va rt ang - 200AWMDP1T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2466-ND.
SWITCH TOGGLE DPDT .4VA RA SMT - G3T22AH
Order 'switch toggle dpdt .4va ra smt - G3T22AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T22AH-ND.
SWITCH TOGGLE DPDT .4VA RA SMD - G3T22AH-RO
Order 'switch toggle dpdt .4va ra smd - G3T22AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T22AH-RO-ND.
SWITCH TOGGLE DPDT .4VA PC MOUNT - 100AWDP1T1B1M2REH
Order 'switch toggle dpdt .4va pc mount - 100AWDP1T1B1M2REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWDP1T1B1M2REH-ND.
SWITCH TOGGLE DPDT .4VA R/A - 100AWDP1T1B4M6RE
Order 'switch toggle dpdt .4va r/a - 100AWDP1T1B4M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWDP1T1B4M6RE-ND.
SWITCH TOGGLE DPDT .4VA PC MOUNT - 100AWDP1T1B4VS21RE
Order 'switch toggle dpdt .4va pc mount - 100AWDP1T1B4VS21RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWDP1T1B4VS21RE-ND.
SWITCH TOGGLE DPDT .4VA R/A - 100AWDP1T2B4M6RE
Order 'switch toggle dpdt .4va r/a - 100AWDP1T2B4M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWDP1T2B4M6RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 100DP1K1B25M1RE
Order 'switch toggle dpdt .4va sd lug - 100DP1K1B25M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100DP1K1B25M1RE-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 100DP1K1B25M1REH
Order 'switch toggle dpdt .4va sd lug - 100DP1K1B25M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100DP1K1B25M1REH-ND.
SWITCH TOGGLE DPDT .4VA R/A - 100DP1K1B25M6RE
Order 'switch toggle dpdt .4va r/a - 100DP1K1B25M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100DP1K1B25M6RE-ND.
SWITCH TOGGLE DPDT .4VA R/A - 100DP1K1B25M6REH
Order 'switch toggle dpdt .4va r/a - 100DP1K1B25M6REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100DP1K1B25M6REH-ND.
SWITCH TOGGLE DPDT .4VA SD LUG - 100DP1K2B25M1RE
Order 'switch toggle dpdt .4va sd lug - 100DP1K2B25M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100DP1K2B25M1RE-ND.
Options for DPDT Toggle Switch On-On 0.4VA @ 20VAC/DC E-Switch 100DP1T6B11M1REH
Send this link via E-Mail
Help With This Screen
