SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP1T6B11M1QEH - Switches
DPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100DP1T6B11M1QEH
| Digi-Key Part Number | EG2408-ND |
1 10 100 250 500 1000 2500 5000 |
4.70000 4.19100 3.61250 2.89000 2.52876 2.09525 1.87850 1.80625 |
Extended Price
4.70 41.91 361.25 722.50 1264.38 2095.25 4696.25 9031.25 |
| Manufacturer Part Number | 100DP1T6B11M1QEH | |||
| Description | SWITCH TOGGLE DPDT 5A SDLUG 5PCS | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100DP1T6B11M1QEH |
| Vendor | E-Switch |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 11.430mm |
| Actuator Type | Flat Anti-Rotation |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100DP1T6B11M1QEH 100DP1T6B11M1QEH EG2408 ND EG2408ND EG2408 |
100DP1T6B11M1QEH Specification Sheet
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP1T6B11M1QEH (EG2408-ND) - Switches
Related parts DPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100DP1T6B11M1QEHSWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP1T8B13M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP1T8B13M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2410-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP2T6B11M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP2T6B11M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2412-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP1T6B11M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP1T6B11M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2408-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP3T1B1M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP3T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2413-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP3T4B1M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP3T4B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2417-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP4T1B1M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP4T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2419-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP4T6B11M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP4T6B11M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2420-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP5T1B1M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP5T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2421-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP5T6B11M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP5T6B11M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2422-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP6T1B1M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP6T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2423-ND.
SWITCH TOGGLE DPDT 5A SDLUG 4PCS - 100DP2T1B1M1QEH
Order 'switch toggle dpdt 5a sdlug 4pcs - 100DP2T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2411-ND.
SWITCH TOGGLE 3PDT 5A SDLUG 5PCS - 1003P1T1B1M1QEH
Order 'switch toggle 3pdt 5a sdlug 5pcs - 1003P1T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2424-ND.
SWITCH TOGGLE 4PDT 5A SDLUG 5PCS - 1004P1T1B1M1QEH
Order 'switch toggle 4pdt 5a sdlug 5pcs - 1004P1T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2428-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP1T1B1M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP1T1B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2398-ND.
SWITCH TOGGLE DPDT 5A SDLUG 5PCS - 100DP1T2B3M1QEH
Order 'switch toggle dpdt 5a sdlug 5pcs - 100DP1T2B3M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2403-ND.
Options for DPDT Toggle Switch On-On 5A @ 120VAC E-Switch 100DP1T6B11M1QEH
Send this link via E-Mail
Help With This Screen
