SWITCH TOGGLE SPDT .4VA LUGS 5PC - 100SP3T1B1M1REH
| Digi-Key Part Number | EG2376-ND |
1 10 100 250 500 1000 |
3.45000 3.10500 2.64500 2.18500 1.84000 1.52950 |
Extended Price
3.45 31.05 264.50 546.25 920.00 1529.50 |
| Manufacturer Part Number | 100SP3T1B1M1REH | |||
| Description | SWITCH TOGGLE SPDT .4VA LUGS 5PC | |||
| Quantity Available | 167 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100SP3T1B1M1REH |
| Vendor | E-Switch |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.410 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 50000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100SP3T1B1M1REH 100SP3T1B1M1REH EG2376 ND EG2376ND EG2376 |
100SP3T1B1M1REH Specification Sheet
SWITCH TOGGLE SPDT .4VA LUGS 5PC - 100SP3T1B1M1REH (EG2376-ND)
Related parts:SWITCH TOGGLE SPDT .4VA LUGS 5PC - 100SP3T1B1M1REH
Order 'switch toggle spdt .4va lugs 5pc - 100SP3T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2376-ND.
SWITCH TOGGLE SPDT .4VA LUGS 5PC - 100SP1T1B1M1REH
Order 'switch toggle spdt .4va lugs 5pc - 100SP1T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2351-ND.
SWITCH TOGGLE SPDT .4VA 5PCS - M2012BB1G01-RO
Order 'switch toggle spdt .4va 5pcs - M2012BB1G01-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012BB1G01-RO-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 100AWSP1T1B1M1REH
Order 'switch toggle spdt .4va sd lug - 100AWSP1T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 100AWSP1T1B1M1REH-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP1T1B1M1RE
Order 'switch toggle spdt .4va sd lug - 200MSP1T1B1M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T1B1M1RE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP1T2B1M1QE
Order 'switch toggle spdt .4va sd lug - 200MSP1T2B1M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B1M1QE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP1T2B1M1QEH
Order 'switch toggle spdt .4va sd lug - 200MSP1T2B1M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B1M1QEH-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP1T2B1M1RE
Order 'switch toggle spdt .4va sd lug - 200MSP1T2B1M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T2B1M1RE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP1T3B1M1QE
Order 'switch toggle spdt .4va sd lug - 200MSP1T3B1M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T3B1M1QE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP1T4B1M1QE
Order 'switch toggle spdt .4va sd lug - 200MSP1T4B1M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T4B1M1QE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP1T4B5M1QE
Order 'switch toggle spdt .4va sd lug - 200MSP1T4B5M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP1T4B5M1QE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP2T1B1M1QE
Order 'switch toggle spdt .4va sd lug - 200MSP2T1B1M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP2T1B1M1QE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP2T2B1M1QE
Order 'switch toggle spdt .4va sd lug - 200MSP2T2B1M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP2T2B1M1QE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP2T2B7M1QE
Order 'switch toggle spdt .4va sd lug - 200MSP2T2B7M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP2T2B7M1QE-ND.
SWITCH TOGGLE SPDT .4VA SD LUG - 200MSP2T2B7M1QEH
Order 'switch toggle spdt .4va sd lug - 200MSP2T2B7M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200MSP2T2B7M1QEH-ND.
Send this link via E-Mail
Help With This Screen