SW TOGGLE DPDT 3A SILVER SLD - E2022-RO
| Digi-Key Part Number | E2022-RO-ND |
1 |
6.65000 |
Extended Price
6.65 |
| Manufacturer Part Number | E2022-RO | |||
| Description | SW TOGGLE DPDT 3A SILVER SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E2022-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.500 mm [Typ] |
| Bushing Length | 7.200 mm [Typ] |
| Bushing Thread | M6 x 0.75 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E2022 RO E2022RO |
SW TOGGLE DPDT 3A SILVER SLD - E2022-RO (E2022-RO-ND)
Related parts:SW TOGGLE DPDT 3A SILVER SLD - E2022-RO
Order 'sw toggle dpdt 3a silver sld - E2022-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2022-RO-ND.
SW TOGGLE DPDT 3A SILVER SLD - E2022
Order 'sw toggle dpdt 3a silver sld - E2022' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2022-ND.
SW TOGGLE DPDT 3A SILVER SLD - E2023-RO
Order 'sw toggle dpdt 3a silver sld - E2023-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2023-RO-ND.
SW TOGGLE SPST 3A SILVER SLD - E2011-RO
Order 'sw toggle spst 3a silver sld - E2011-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2011-RO-ND.
SW TOGGLE SPDT 3A SILVER SLD - E2012-RO
Order 'sw toggle spdt 3a silver sld - E2012-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2012-RO-ND.
SW TOGGLE SPDT 3A SILVER SLD - E2013-RO
Order 'sw toggle spdt 3a silver sld - E2013-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2013-RO-ND.
SW TOGGLE DPDT 3A SILVER SLD - E2023
Order 'sw toggle dpdt 3a silver sld - E2023' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2023-ND.
SW PB DPDT 3A SILVER SLD - EB2085-RO
Order 'sw pb dpdt 3a silver sld - EB2085-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2085-RO-ND.
SW TOGGLE SPDT 3A SILVER SLD - E2012
Order 'sw toggle spdt 3a silver sld - E2012' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2012-ND.
SW TOGGLE SPDT 3A SILVER SLD - E2013
Order 'sw toggle spdt 3a silver sld - E2013' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number E2013-ND.
SW TOGGLE DPDT SMOOTH SILVER - M2022SS2W23/UC-RO
Order 'sw toggle dpdt smooth silver - M2022SS2W23/UC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2022SS2W23/UC-RO-ND.
SW TOGGLE DPDT THR SILVER QC - M2029SS1W02-RO
Order 'sw toggle dpdt thr silver qc - M2029SS1W02-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2029SS1W02-RO-ND.
SW TOGGLE DPDT .300" SILVER RA - M2T22S4A5W30-RO
Order 'sw toggle dpdt .300" silver ra - M2T22S4A5W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T22S4A5W30-RO-ND.
SW TOGGLE DPDT .500" SILVER PC - M2T29SA5W03-RO
Order 'sw toggle dpdt .500" silver pc - M2T29SA5W03-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T29SA5W03-RO-ND.
SW PB SPDT 3A SILVER SLD - EB2011-RO
Order 'sw pb spdt 3a silver sld - EB2011-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2011-RO-ND.
Send this link via E-Mail
Help With This Screen