Keywords:





CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR - Capacitors

Digi-Key Part Number 478-2713-2-ND
Price Break
5000
Unit Price
.68400
Extended Price
3420.00
Manufacturer Part Number02013J0R5PBWTR
DescriptionCAP CERAMIC .5PF 25V 0201 RF SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information02013J0R5PBWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.50pF
Voltage - Rated 25V
Tolerance±0.02pF
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 02013J0R5PBWTR
02013J0R5PBWTR
478 2713 2 ND
47827132ND
478-2713-2

02013J0R5PBWTR Specification Sheet

Image of CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR

CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR (478-2713-2-ND) - Capacitors

Related parts Capacitors :
CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR
 Order 'cap ceramic .5pf 25v 0201 rf smd - 02013J0R5PBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2713-1-ND.
CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR
 Order 'cap ceramic .5pf 25v 0201 rf smd - 02013J0R5PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2713-2-ND.
CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBSTR
 Order 'cap ceramic .5pf 25v 0201 rf smd - 02013J0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4369-2-ND.
CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBSTR
 Order 'cap ceramic .5pf 25v 0201 rf smd - 02013J0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4369-1-ND.
CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBSTR
 Order 'cap ceramic .5pf 25v 0201 rf smd - 02013J0R5PBSTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4369-6-ND.
CAP CERAMIC .1PF 25V 0201 RF SMD - 02013J0R1PBSTR
 Order 'cap ceramic .1pf 25v 0201 rf smd - 02013J0R1PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4367-2-ND.
CAP CERAMIC .2PF 25V 0201 RF SMD - 02013J0R2PBSTR
 Order 'cap ceramic .2pf 25v 0201 rf smd - 02013J0R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R2PBSTR-ND.
CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBSTR
 Order 'cap ceramic .3pf 25v 0201 rf smd - 02013J0R3PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4368-2-ND.
CAP CERAMIC .4PF 25V 0201 RF SMD - 02013J0R4PBSTR
 Order 'cap ceramic .4pf 25v 0201 rf smd - 02013J0R4PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R4PBSTR-ND.
CAP CERAMIC .6PF 25V 0201 RF SMD - 02013J0R6PBSTR
 Order 'cap ceramic .6pf 25v 0201 rf smd - 02013J0R6PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R6PBSTR-ND.
CAP CERAMIC .7PF 25V 0201 RF SMD - 02013J0R7PBSTR
 Order 'cap ceramic .7pf 25v 0201 rf smd - 02013J0R7PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R7PBSTR-ND.
CAP CERAMIC .8PF 25V 0201 RF SMD - 02013J0R8PBSTR
 Order 'cap ceramic .8pf 25v 0201 rf smd - 02013J0R8PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R8PBSTR-ND.
CAP CERAMIC .9PF 25V 0201 RF SMD - 02013J0R9PBSTR
 Order 'cap ceramic .9pf 25v 0201 rf smd - 02013J0R9PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R9PBSTR-ND.
CAP CERAMIC .1PF 25V 0201 RF SMD - 02013J0R1PBWTR
 Order 'cap ceramic .1pf 25v 0201 rf smd - 02013J0R1PBWTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2709-1-ND.
CAP CERAMIC .1PF 25V 0201 RF SMD - 02013J0R1PBWTR
 Order 'cap ceramic .1pf 25v 0201 rf smd - 02013J0R1PBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2709-2-ND.

Send this link via E-Mail
Help With This Screen

CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR Next: CAP CERAMIC .5PF 25V 0402 RF SMD - 04023J0R5PBSTR
CAP CERAMIC .5PF 25V 0201 RF SMD - 02013J0R5PBWTR