SWITCH TOGGLE SPDT 5A - E101SYCQE
| Digi-Key Part Number | E101SYCQE-ND |
25 |
5.76320 |
Extended Price
144.08 |
| Manufacturer Part Number | E101SYCQE | |||
| Description | SWITCH TOGGLE SPDT 5A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E101SYCQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 7.5A @ 125VAC |
| Contact Rating @ Voltage | 7.5A @ 28VDC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 12.700 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Contact Finish | Silver |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 40000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E101SYCQE E101SYCQE |
E101SYCQE Specification Sheet
SWITCH TOGGLE SPDT 5A - E101SYCQE (E101SYCQE-ND)
Related parts:SWITCH TOGGLE SPDT 5A - E101SYCQE
Order 'switch toggle spdt 5a - E101SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number E101SYCQE-ND.
SWITCH TOGGLE SPDT 5A PCB (GOLD) - 7101T1CWCBE
Order 'switch toggle spdt 5a pcb (gold) - 7101T1CWCBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101T1CWCBE-ND.
SWITCH TOGGLE SPDT 5A PCB (GOLD) - 7103T1CWCBE
Order 'switch toggle spdt 5a pcb (gold) - 7103T1CWCBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103T1CWCBE-ND.
SWITCH TOGGLE SPDT 5A - 7101K12ZQE
Order 'switch toggle spdt 5a - 7101K12ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1212-ND.
SWITCH TOGGLE SPDT 5A WW LEAD - 7101SYWQE
Order 'switch toggle spdt 5a ww lead - 7101SYWQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1381-ND.
SWITCH TOGGLE SPDT 5A UL APPROVE - U11SPY1ZGE
Order 'switch toggle spdt 5a ul approve - U11SPY1ZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number U11SPY1ZGE-ND.
SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2
Order 'switch toggle spdt blk 5a 5pcs - 7101K12ZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101K12ZQE2-ND.
SWITCH TOGGLE SPDT WW 5A - 7101P1HWBE
Order 'switch toggle spdt ww 5a - 7101P1HWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101P1HWBE-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7108MYZQE
Order 'switch toggle spdt solder 5a 5pc - 7108MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7108MYZQE-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE
Order 'switch toggle spdt pc mnt 5a - 7105P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1006-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105SYCQE
Order 'switch toggle spdt pc mnt 5a - 7105SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1007-ND.
SWITCH TOGGLE SPDT PC MNT 5A 5PC - U11SYCQE
Order 'switch toggle spdt pc mnt 5a 5pc - U11SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1014-ND.
SWITCH TOGGLE SPDT SLD LUG 5A - 7101SYZGE
Order 'switch toggle spdt sld lug 5a - 7101SYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1022-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7101SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1023-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7105SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7105SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1027-ND.
Send this link via E-Mail
Help With This Screen