SWITCH TOGGLE SPDT SEAL SLDR LUG - T108SHZQE - Switches
| Digi-Key Part Number | CKN1554-ND |
1 25 100 250 500 1000 |
7.31000 5.84400 4.62650 3.65252 3.40900 3.16550 |
Extended Price
7.31 146.10 462.65 913.13 1704.50 3165.50 |
| Manufacturer Part Number | T108SHZQE | |||
| Description | SWITCH TOGGLE SPDT SEAL SLDR LUG | |||
| Quantity Available | 42 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T108SHZQE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 9.400mm |
| Actuator Type | Standard Round |
| Bushing Thread | 10-48 |
| Contact Rating @ Voltage | 2A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T108SHZQE T108SHZQE CKN1554 ND CKN1554ND CKN1554 |
T108SHZQE Specification Sheet
SWITCH TOGGLE SPDT SEAL SLDR LUG - T108SHZQE (CKN1554-ND) - Switches
Related parts Switches:SWITCH TOGGLE SPDT SEAL SLDR LUG - T108SHZQE
Order 'switch toggle spdt seal sldr lug - T108SHZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1554-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7107SYZBE
Order 'switch toggle spdt seal sldr lug - 7107SYZBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1470-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7109SYZQE
Order 'switch toggle spdt seal sldr lug - 7109SYZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1475-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105P3YZQE
Order 'switch toggle spdt seal sldr lug - 7105P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1465-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105T1ZQE
Order 'switch toggle spdt seal sldr lug - 7105T1ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1466-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105TCWZQE
Order 'switch toggle spdt seal sldr lug - 7105TCWZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1467-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105TZQE
Order 'switch toggle spdt seal sldr lug - 7105TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1468-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7107K2ZQE
Order 'switch toggle spdt seal sldr lug - 7107K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1469-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7108K2ZQE
Order 'switch toggle spdt seal sldr lug - 7108K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1471-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7108TZQE
Order 'switch toggle spdt seal sldr lug - 7108TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1474-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - E101SYZQE
Order 'switch toggle spdt seal sldr lug - E101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1519-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT12S-RO
Order 'switch toggle spdt seal sldr 4pc - WT12S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1953-ND.
SWITCH TOGGLE SPDT SEAL SLDR 4PC - WT13S-RO
Order 'switch toggle spdt seal sldr 4pc - WT13S-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1955-ND.
SWITCH TOGGLE 4PDT SEAL SLDR LUG - 7401P3HZQE
Order 'switch toggle 4pdt seal sldr lug - 7401P3HZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7401P3HZQE-ND.
SWITCH TOGGLE DPDT SEAL SLDR LUG - 7201SYZGE
Order 'switch toggle dpdt seal sldr lug - 7201SYZGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1481-ND.
Send this link via E-Mail
Help With This Screen