SWITCH TOGGLE SPDT SEAL SLDR LUG - E101SYZQE
| Digi-Key Part Number | CKN1519-ND |
1 25 100 250 500 1000 |
5.61000 4.48800 3.55300 2.80500 2.61800 2.43100 |
Extended Price
5.61 112.20 355.30 701.25 1309.00 2431.00 |
| Manufacturer Part Number | E101SYZQE | |||
| Description | SWITCH TOGGLE SPDT SEAL SLDR LUG | |||
| Quantity Available | 273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E101SYZQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 7.5A @ 125VAC |
| Contact Rating @ Voltage | 7.5A @ 28VDC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 12.700 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Contact Finish | Silver |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 40000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E101SYZQE E101SYZQE CKN1519 ND CKN1519ND CKN1519 |
E101SYZQE Specification Sheet
SWITCH TOGGLE SPDT SEAL SLDR LUG - E101SYZQE (CKN1519-ND)
Related parts:SWITCH TOGGLE SPDT SEAL SLDR LUG - E101SYZQE
Order 'switch toggle spdt seal sldr lug - E101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1519-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105P3YZQE
Order 'switch toggle spdt seal sldr lug - 7105P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1465-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105T1ZQE
Order 'switch toggle spdt seal sldr lug - 7105T1ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1466-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105TCWZQE
Order 'switch toggle spdt seal sldr lug - 7105TCWZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1467-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105TZQE
Order 'switch toggle spdt seal sldr lug - 7105TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1468-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7107K2ZQE
Order 'switch toggle spdt seal sldr lug - 7107K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1469-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7108K2ZQE
Order 'switch toggle spdt seal sldr lug - 7108K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1471-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7108TZQE
Order 'switch toggle spdt seal sldr lug - 7108TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1474-ND.
SWITCH TOGGLE 4PDT SEAL SLDR LUG - 7401P3HZQE
Order 'switch toggle 4pdt seal sldr lug - 7401P3HZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7401P3HZQE-ND.
SWITCH TOGGLE SPDT SEAL SLDR 5A - 7108P3YZQE
Order 'switch toggle spdt seal sldr 5a - 7108P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1143-ND.
SWITCH TOGGLE DPDT SEAL SLDR LUG - 7201TCWZQE
Order 'switch toggle dpdt seal sldr lug - 7201TCWZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1483-ND.
SWITCH TOGGLE DPDT SEAL SLDR LUG - 7203P3YZQE
Order 'switch toggle dpdt seal sldr lug - 7203P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1485-ND.
SWITCH TOGGLE DPDT SEAL SLDR LUG - 7205TCWZGE
Order 'switch toggle dpdt seal sldr lug - 7205TCWZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1488-ND.
SWITCH TOGGLE DPDT SEAL SLDR LUG - 7211P3YZQE
Order 'switch toggle dpdt seal sldr lug - 7211P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1492-ND.
SWITCH TOGGLE DPDT SEAL SLDR LUG - 7215TZQE
Order 'switch toggle dpdt seal sldr lug - 7215TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1495-ND.
Send this link via E-Mail
Help With This Screen