SWITCH TOGGLE SPDT SEAL VERT R/A - E101SD1AV2BE
| Digi-Key Part Number | CKN1517-ND |
1 25 100 250 500 1000 |
7.09000 5.67360 4.49160 3.54600 3.30960 3.07320 |
Extended Price
7.09 141.84 449.16 886.50 1654.80 3073.20 |
| Manufacturer Part Number | E101SD1AV2BE | |||
| Description | SWITCH TOGGLE SPDT SEAL VERT R/A | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E101SD1AV2BE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 12.700 mm [Typ] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Contact Finish | Gold |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 40000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E101SD1AV2BE E101SD1AV2BE CKN1517 ND CKN1517ND CKN1517 |
E101SD1AV2BE Specification Sheet
SWITCH TOGGLE SPDT SEAL VERT R/A - E101SD1AV2BE (CKN1517-ND)
Related parts:SWITCH TOGGLE SPDT SEAL VERT R/A - E101SD1AV2BE
Order 'switch toggle spdt seal vert r/a - E101SD1AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1517-ND.
SWITCH TOGGLE SPDT SEAL VERT R/A - E101MD1AV2GE
Order 'switch toggle spdt seal vert r/a - E101MD1AV2GE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1513-ND.
SWITCH TOGGLE SPDT SEAL VERT R/A - E101MD1AV2QE
Order 'switch toggle spdt seal vert r/a - E101MD1AV2QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1514-ND.
SWITCH TOGGLE SPDT SEALED PC.4VA - E101SD1CBE
Order 'switch toggle spdt sealed pc.4va - E101SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1074-ND.
SWITCH TOGGLE SPDT SEALED PC.4VA - E103SD1CBE
Order 'switch toggle spdt sealed pc.4va - E103SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1075-ND.
SWITCH TOGGLE SPDT SEAL SLDR 5A - 7108P3YZQE
Order 'switch toggle spdt seal sldr 5a - 7108P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1143-ND.
SWITCH TOGGLE SPDT SEAL 5A - 7101TZQE
Order 'switch toggle spdt seal 5a - 7101TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1164-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7101T1CWCQE
Order 'switch toggle spdt sealed pc mnt - 7101T1CWCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1459-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7101TCQE
Order 'switch toggle spdt sealed pc mnt - 7101TCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1460-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7101TCWCQE
Order 'switch toggle spdt sealed pc mnt - 7101TCWCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1461-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7103T1CWCQE
Order 'switch toggle spdt sealed pc mnt - 7103T1CWCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1463-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105P3YZQE
Order 'switch toggle spdt seal sldr lug - 7105P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1465-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105T1ZQE
Order 'switch toggle spdt seal sldr lug - 7105T1ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1466-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105TCWZQE
Order 'switch toggle spdt seal sldr lug - 7105TCWZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1467-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105TZQE
Order 'switch toggle spdt seal sldr lug - 7105TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1468-ND.
Send this link via E-Mail
Help With This Screen