SWITCH TOGGLE SPDT SEAL RT ANGLE - E101MD1AQE
| Digi-Key Part Number | CKN1512-ND |
1 25 100 250 500 1000 |
6.35000 5.08080 4.02230 3.17552 2.96380 2.75210 |
Extended Price
6.35 127.02 402.23 793.88 1481.90 2752.10 |
| Manufacturer Part Number | E101MD1AQE | |||
| Description | SWITCH TOGGLE SPDT SEAL RT ANGLE | |||
| Quantity Available | 1101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E101MD1AQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 7.5A @ 125VAC |
| Contact Rating @ Voltage | 7.5A @ 28VDC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 7.620 mm [Typ] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Contact Finish | Silver |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 40000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E101MD1AQE E101MD1AQE CKN1512 ND CKN1512ND CKN1512 |
E101MD1AQE Specification Sheet
SWITCH TOGGLE SPDT SEAL RT ANGLE - E101MD1AQE (CKN1512-ND)
Related parts:SWITCH TOGGLE SPDT SEAL RT ANGLE - E101MD1AQE
Order 'switch toggle spdt seal rt angle - E101MD1AQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1512-ND.
SWITCH TOGGLE SPDT SEAL RT ANGLE - E101MD1AGE
Order 'switch toggle spdt seal rt angle - E101MD1AGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1511-ND.
SWITCH TOGGLE SPDT SEAL RT ANGLE - E103MD1ABE
Order 'switch toggle spdt seal rt angle - E103MD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1520-ND.
SWITCH TOGGLE SPDT VERT RT ANGLE - 7101MD9AV2QE
Order 'switch toggle spdt vert rt angle - 7101MD9AV2QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1443-ND.
SWITCH TOGGLE DPDT SEAL RT ANGLE - E201MD1ABE
Order 'switch toggle dpdt seal rt angle - E201MD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1521-ND.
SWITCH TOGGLE 3PDT SEAL RT ANGLE - E301MD1AGE
Order 'switch toggle 3pdt seal rt angle - E301MD1AGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1525-ND.
SWITCH TOGGLE SPDT SEAL RT ANGLE - T101MHABE
Order 'switch toggle spdt seal rt angle - T101MHABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1548-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - B12JH
Order 'switch toggle spdt .4va rt angle - B12JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1018-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - B13JH
Order 'switch toggle spdt .4va rt angle - B13JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1019-ND.
SWITCH TOGGLE SPDT MOM RT ANGLE - M2019S2A2G40
Order 'switch toggle spdt mom rt angle - M2019S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1167-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - G13AH-RO
Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1768-ND.
SWITCH TOGGLE SPDT SEALED PC.4VA - E101SD1CBE
Order 'switch toggle spdt sealed pc.4va - E101SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1074-ND.
SWITCH TOGGLE SPDT SEALED PC.4VA - E103SD1CBE
Order 'switch toggle spdt sealed pc.4va - E103SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1075-ND.
SWITCH TOGGLE SPDT SEAL SLDR 5A - 7108P3YZQE
Order 'switch toggle spdt seal sldr 5a - 7108P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1143-ND.
SWITCH TOGGLE SPDT SEAL 5A - 7101TZQE
Order 'switch toggle spdt seal 5a - 7101TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1164-ND.
Send this link via E-Mail
Help With This Screen