DPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC C&K Components 7207MD9ABE
SWITCH TOGGLE DPDT SEAL R/A PCB - 7207MD9ABE - Switches
| Digi-Key Part Number | CKN1489-ND |
1 25 100 250 500 1000 |
10.89000 8.71440 6.89890 5.44652 5.08340 4.72030 |
Extended Price
10.89 217.86 689.89 1361.63 2541.70 4720.30 |
| Manufacturer Part Number | 7207MD9ABE | |||
| Description | SWITCH TOGGLE DPDT SEAL R/A PCB | |||
| Quantity Available | 167 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7207MD9ABE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | On-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 6.86mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7207MD9ABE 7207MD9ABE CKN1489 ND CKN1489ND CKN1489 |
7207MD9ABE Specification Sheet
SWITCH TOGGLE DPDT SEAL R/A PCB - 7207MD9ABE (CKN1489-ND) - Switches
Related parts DPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC C&K Components 7207MD9ABEDPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC C&K Components 7207MD9ABE
Order 'switch toggle dpdt seal r/a pcb - 7207MD9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1489-ND.
DPDT Toggle Switch On-On 5A @ 120VAC C&K Components 7201SYAQE
Order 'switch toggle dpdt seal r/a pcb - 7201SYAQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1480-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC C&K Components 7203MD9ABE
Order 'switch toggle dpdt seal r/a pcb - 7203MD9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1484-ND.
DPDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC C&K Components 7211MD9ABE
Order 'switch toggle dpdt seal r/a pcb - 7211MD9ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1491-ND.
DPDT Toggle Switch On-On 3A @ 120VAC C&K Components T201MH9AGE
Order 'switch toggle dpdt seal r/a pcb - T201MH9AGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1555-ND.
DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC C&K Components ET25MD1ABE
Order 'switch toggle dpdt sealed ra pcb - ET25MD1ABE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9870-ND.
DPDT Toggle Switch On-On-On 0.4VA @ 20VAC/DC C&K Components 7211P1DV8BE
Order 'switch toggle dpdt on-on-on pcb - 7211P1DV8BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7211P1DV8BE-ND.
DPDT Toggle Switch On-On-On 5A @ 120VAC C&K Components 7211SCWCGE
Order 'switch toggle dpdt seal pc mnt - 7211SCWCGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7211SCWCGE-ND.
DPDT Toggle Switch On-On 5A @ 120VAC C&K Components 7201SYZQE
Order 'switch toggle dpdt seal sldr 5a - 7201SYZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1035-ND.
DPDT Toggle Switch On-Off-Mom 5A @ 120VAC C&K Components 7207P3YZQE
Order 'switch toggle dpdt seal sldr 5a - 7207P3YZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1145-ND.
DPDT Toggle Switch On-On 5A @ 120VAC C&K Components 7201SCWZQE
Order 'switch toggle dpdt seal sldr 5a - 7201SCWZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1162-ND.
DPDT Toggle Switch On-Off-On 5A @ 120VAC C&K Components 7203SCWZQE
Order 'switch toggle dpdt seal sldr 5a - 7203SCWZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1163-ND.
DPDT Toggle Switch On-On 5A @ 120VAC C&K Components 7201P3YCQE
Order 'switch toggle dpdt sealed pc mnt - 7201P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1478-ND.
DPDT Toggle Switch On-On 5A @ 120VAC C&K Components 7201SYZGE
Order 'switch toggle dpdt seal sldr lug - 7201SYZGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1481-ND.
DPDT Toggle Switch On-On 5A @ 120VAC C&K Components 7201TCQE
Order 'switch toggle dpdt sealed pc mnt - 7201TCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1482-ND.
Options for DPDT Toggle Switch On-Off-Mom 0.4VA @ 20VAC/DC C&K Components 7207MD9ABE
Send this link via E-Mail
Help With This Screen
