CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
| Digi-Key Part Number | 478-2706-1-ND |
10 100 500 1000 |
1.37500 1.25000 1.12500 1.00000 |
Extended Price
13.75 125.00 562.50 1000.00 |
| Manufacturer Part Number | SQCAEM680JAJME | |||
| Description | CAP RF 68PF 150V 0605 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SQCAEM680JAJME |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0605 |
| Capacitance | 68.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Dielectric Material & Structure | Ceramic Multilayer |
| Dielectric Material & Structure | Porcelain |
| Voltage | 150.000 VDC [Max] |
| Height | 1.450 mm [Max] |
| Length | 1.400 mm [Typ] |
| Width | 1.400 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SQCAEM680JAJME SQCAEM680JAJME 478 2706 1 ND 47827061ND 478-2706-1 |
SQCAEM680JAJME Specification Sheet
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME (478-2706-1-ND)
Related parts:CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2706-1-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2706-2-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME\500
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680JAJME\500-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJME
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2706-6-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8CAJME
Order 'cap rf 6.8pf 150v 0605 smd - SQCAEM6R8CAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2691-1-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8CAJME
Order 'cap rf 6.8pf 150v 0605 smd - SQCAEM6R8CAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2691-2-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEA680GA1ME
Order 'cap rf 68pf 150v 0605 smd - SQCAEA680GA1ME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEA680GA1ME-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEA6R8BATME
Order 'cap rf 6.8pf 150v 0605 smd - SQCAEA6R8BATME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEA6R8BATME-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FAJME
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FAJME' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FAJME-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FAJME\500
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FAJME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FAJME\500-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FAJWE
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FAJWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FAJWE-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680FATME\500
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680FATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680FATME\500-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JAJWE
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JAJWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680JAJWE-ND.
CAP RF 68PF 150V 0605 SMD - SQCAEM680JATME\500
Order 'cap rf 68pf 150v 0605 smd - SQCAEM680JATME\500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM680JATME\500-ND.
CAP RF 6.8PF 150V 0605 SMD - SQCAEM6R8BA1WE
Order 'cap rf 6.8pf 150v 0605 smd - SQCAEM6R8BA1WE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number SQCAEM6R8BA1WE-ND.
Send this link via E-Mail
Help With This Screen