SWITCH TOGGLE SPDT SEALED PC MNT - 7101T1CWCQE
| Digi-Key Part Number | CKN1459-ND |
1 25 100 250 500 1000 |
10.28000 8.22000 6.50750 5.13752 4.79500 4.45250 |
Extended Price
10.28 205.50 650.75 1284.38 2397.50 4452.50 |
| Manufacturer Part Number | 7101T1CWCQE | |||
| Description | SWITCH TOGGLE SPDT SEALED PC MNT | |||
| Quantity Available | 4752 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101T1CWCQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 12.370 mm [Typ] |
| Bushing Length | 11.379 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101T1CWCQE 7101T1CWCQE CKN1459 ND CKN1459ND CKN1459 |
7101T1CWCQE Specification Sheet
SWITCH TOGGLE SPDT SEALED PC MNT - 7101T1CWCQE (CKN1459-ND)
Related parts:SWITCH TOGGLE SPDT SEALED PC MNT - 7101T1CWCQE
Order 'switch toggle spdt sealed pc mnt - 7101T1CWCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1459-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7101TCQE
Order 'switch toggle spdt sealed pc mnt - 7101TCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1460-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7101TCWCQE
Order 'switch toggle spdt sealed pc mnt - 7101TCWCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1461-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7103T1CWCQE
Order 'switch toggle spdt sealed pc mnt - 7103T1CWCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1463-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - E101MD1CBE
Order 'switch toggle spdt sealed pc mnt - E101MD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1515-ND.
SWITCH TOGGLE DPDT SEAL PC MNT - 7211SCWCGE
Order 'switch toggle dpdt seal pc mnt - 7211SCWCGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7211SCWCGE-ND.
SWITCH TOGGLE DPDT SEALED PC MNT - 7201P3YCQE
Order 'switch toggle dpdt sealed pc mnt - 7201P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1478-ND.
SWITCH TOGGLE DPDT SEALED PC MNT - 7201TCQE
Order 'switch toggle dpdt sealed pc mnt - 7201TCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1482-ND.
SWITCH TOGGLE SPDT SEAL PC MOUNT - E101SD1CGE
Order 'switch toggle spdt seal pc mount - E101SD1CGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1518-ND.
SWITCH TOGGLE DPDT SEALED PC MNT - E201SD1CQE
Order 'switch toggle dpdt sealed pc mnt - E201SD1CQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1524-ND.
SWITCH TOGGLE 3PDT SEAL PC MNT - E301SD1CBE
Order 'switch toggle 3pdt seal pc mnt - E301SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1526-ND.
SWITCH TOGGLE SPDT 3A PC MNT - T103SHV3QE
Order 'switch toggle spdt 3a pc mnt - T103SHV3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number T103SHV3QE-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7103SCWCQE
Order 'switch toggle spdt sealed pc mnt - 7103SCWCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1462-ND.
SWITCH TOGGLE SPDT SEALED PC MNT - 7108SYCQE
Order 'switch toggle spdt sealed pc mnt - 7108SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1473-ND.
SWITCH TOGGLE SPDT SEAL RA PC TH - ET01SD1ABE
Order 'switch toggle spdt seal ra pc th - ET01SD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1531-ND.
Send this link via E-Mail
Help With This Screen