SWITCH TOGGLE SPDT BRKT VERT - 7101SD9V3GE
| Digi-Key Part Number | CKN1448-ND |
1 25 100 250 500 1000 |
7.47000 5.97840 4.73290 3.73652 3.48740 3.23830 |
Extended Price
7.47 149.46 473.29 934.13 1743.70 3238.30 |
| Manufacturer Part Number | 7101SD9V3GE | |||
| Description | SWITCH TOGGLE SPDT BRKT VERT | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101SD9V3GE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 12.450mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101SD9V3GE 7101SD9V3GE CKN1448 ND CKN1448ND CKN1448 |
7101SD9V3GE Specification Sheet
SWITCH TOGGLE SPDT BRKT VERT - 7101SD9V3GE (CKN1448-ND)
Related parts:SWITCH TOGGLE SPDT BRKT VERT - 7101SD9V3GE
Order 'switch toggle spdt brkt vert - 7101SD9V3GE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1448-ND.
SWITCH TOGGLE SPDT BRKT VERT - 7101SD9V3QE
Order 'switch toggle spdt brkt vert - 7101SD9V3QE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1449-ND.
SWITCH TOGGLE SPDT BRKT VERT - 7101SY9V3BE
Order 'switch toggle spdt brkt vert - 7101SY9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1455-ND.
SWITCH TOGGLE SPDT BRKT VERT - T101MH9V3BE
Order 'switch toggle spdt brkt vert - T101MH9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1547-ND.
SWITCH TOGGLE SPDT BRKT VERT - T103MH9V3BE
Order 'switch toggle spdt brkt vert - T103MH9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1551-ND.
SWITCH TOGGLE SPDT BRKT VERT - E101MD1V3BE
Order 'switch toggle spdt brkt vert - E101MD1V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1516-ND.
SWITCH TOGGLE SPDT .4VA VERT - B12JV
Order 'switch toggle spdt .4va vert - B12JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1023-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T12S4A5G40
Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1176-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T13S4A5G40
Order 'switch toggle spdt .4va vert pc - M2T13S4A5G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1177-ND.
SWITCH TOGGLE SPDT RED VERT PCB - G12JVC
Order 'switch toggle spdt red vert pcb - G12JVC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1749-ND.
SWITCH TOGGLE SPDT RED VERT PCB - G12JVC-RO
Order 'switch toggle spdt red vert pcb - G12JVC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1764-ND.
SWITCH TOGGLE SPDT .4VA VERT - G13AV-RO
Order 'switch toggle spdt .4va vert - G13AV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1770-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1790-ND.
SWITCH TOGGLE SPDT 6A VERT PC - M2012S2A2W13-RO
Order 'switch toggle spdt 6a vert pc - M2012S2A2W13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1793-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T12S4A5G40-RO
Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1878-ND.
Send this link via E-Mail
Help With This Screen