SWITCH TOGGLE SPDT VERT R/A PCB - 7101P4D9AV2BE
| Digi-Key Part Number | CKN1446-ND |
1 25 100 250 500 1000 |
8.53000 6.82320 5.40170 4.26452 3.98020 3.69590 |
Extended Price
8.53 170.58 540.17 1066.13 1990.10 3695.90 |
| Manufacturer Part Number | 7101P4D9AV2BE | |||
| Description | SWITCH TOGGLE SPDT VERT R/A PCB | |||
| Quantity Available | 4037 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101P4D9AV2BE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Flat Anti-rotation Lever |
| Actuator Length | 6.350 mm [Typ] |
| Bushing Length | 7.112 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101P4D9AV2BE 7101P4D9AV2BE CKN1446 ND CKN1446ND CKN1446 |
7101P4D9AV2BE Specification Sheet
SWITCH TOGGLE SPDT VERT R/A PCB - 7101P4D9AV2BE (CKN1446-ND)
Related parts:SWITCH TOGGLE SPDT VERT R/A PCB - 7101P4D9AV2BE
Order 'switch toggle spdt vert r/a pcb - 7101P4D9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1446-ND.
SWITCH TOGGLE SPDT VERT R/A PCB - 7101K2AV2BE
Order 'switch toggle spdt vert r/a pcb - 7101K2AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1440-ND.
SWITCH TOGGLE SPDT VERT R/A PCB - 7101K2AV2QE
Order 'switch toggle spdt vert r/a pcb - 7101K2AV2QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1441-ND.
SWITCH TOGGLE SPDT VERT R/A PCB - 7105MD9AV2BE
Order 'switch toggle spdt vert r/a pcb - 7105MD9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1464-ND.
SWITCH TOGGLE SPDT VERT R/A PC - 7105MPYV7BE
Order 'switch toggle spdt vert r/a pc - 7105MPYV7BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7105MPYV7BE-ND.
SWITCH TOGGLE SPDT VERT R/A PC - 7103MD9AV2BE
Order 'switch toggle spdt vert r/a pc - 7103MD9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1173-ND.
SWITCH TOGGLE SPDT VERT R/A - ET01MD1AVBE
Order 'switch toggle spdt vert r/a - ET01MD1AVBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1385-ND.
SWITCH TOGGLE SPDT VERT RT ANGLE - 7101MD9AV2QE
Order 'switch toggle spdt vert rt angle - 7101MD9AV2QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1443-ND.
SWITCH TOGGLE DPDT VERT R/A PCB - 7205MD9AV2BE
Order 'switch toggle dpdt vert r/a pcb - 7205MD9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1486-ND.
SWITCH TOGGLE SPDT SEAL R/A PCB - T101KABE
Order 'switch toggle spdt seal r/a pcb - T101KABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1545-ND.
SWITCH TOGGLE SPDT VERT - T101MHZQE
Order 'switch toggle spdt vert - T101MHZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number T101MHZQE-ND.
SWITCH TOGGLE SPDT VERT R/A PCB - 7101SD9AV2BE
Order 'switch toggle spdt vert r/a pcb - 7101SD9AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1447-ND.
SWITCH TOGGLE SPDT VERT R/A PCB - 7101SDAV2BE
Order 'switch toggle spdt vert r/a pcb - 7101SDAV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1450-ND.
SWITCH TOGGLE SPDT VERT R/A PCB - 7101SHAV2BE
Order 'switch toggle spdt vert r/a pcb - 7101SHAV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1452-ND.
SWITCH TOGGLE SPDT VERT R/A PCB - 7101SY9AV2BE
Order 'switch toggle spdt vert r/a pcb - 7101SY9AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1454-ND.
Send this link via E-Mail
Help With This Screen