SWITCH TOGGLE SPDT BLK ACT 5A - 7101L41YZQE2
| Digi-Key Part Number | CKN1220-ND |
1 25 100 250 500 1000 |
7.76000 6.20640 4.91340 3.87900 3.62040 3.36180 |
Extended Price
7.76 155.16 491.34 969.75 1810.20 3361.80 |
| Manufacturer Part Number | 7101L41YZQE2 | |||
| Description | SWITCH TOGGLE SPDT BLK ACT 5A | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101L41YZQE2 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Flat Anti-rotation Lever |
| Actuator Length | 13.487 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101L41YZQE2 7101L41YZQE2 CKN1220 ND CKN1220ND CKN1220 |
7101L41YZQE2 Specification Sheet
SWITCH TOGGLE SPDT BLK ACT 5A - 7101L41YZQE2 (CKN1220-ND)
Related parts:SWITCH TOGGLE SPDT BLK ACT 5A - 7101L41YZQE2
Order 'switch toggle spdt blk act 5a - 7101L41YZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1220-ND.
SWITCH TOGGLE SPDT BLK ACT ON-ON - 7101L2YZBE2
Order 'switch toggle spdt blk act on-on - 7101L2YZBE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101-L2Y-ZBE2-ND.
SWITCH TOGGLE DPDT BLK ACT 5A - 7213J1V41QE2
Order 'switch toggle dpdt blk act 5a - 7213J1V41QE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7213J1V41QE2-ND.
SWITCH TOGGLE SPDT WHT ACT 5A - 7101L41YZQE1
Order 'switch toggle spdt wht act 5a - 7101L41YZQE1' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1219-ND.
SWITCH TOGGLE SPDT RED ACT 5A - 7101L41YZQE3
Order 'switch toggle spdt red act 5a - 7101L41YZQE3' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1221-ND.
SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2
Order 'switch toggle spdt blk 5a 5pcs - 7101K12ZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101K12ZQE2-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE
Order 'switch toggle spdt pc mnt 5a - 7105P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1006-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105SYCQE
Order 'switch toggle spdt pc mnt 5a - 7105SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1007-ND.
SWITCH TOGGLE SPDT PC MNT 5A 5PC - U11SYCQE
Order 'switch toggle spdt pc mnt 5a 5pc - U11SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1014-ND.
SWITCH TOGGLE SPDT SLD LUG 5A - 7101SYZGE
Order 'switch toggle spdt sld lug 5a - 7101SYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1022-ND.
SWITCH TOGGLE SPDT R/A 5A - 7101MD9AGE
Order 'switch toggle spdt r/a 5a - 7101MD9AGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1046-ND.
SWITCH TOGGLE SPDT R/A 5A - 7101MD9AQE
Order 'switch toggle spdt r/a 5a - 7101MD9AQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1047-ND.
SWITCH TOGGLE SPDT R/A 5A - T103MH9ABE
Order 'switch toggle spdt r/a 5a - T103MH9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1068-ND.
SWITCH TOGGLE SPDT SEAL SLDR 5A - 7108P3YZQE
Order 'switch toggle spdt seal sldr 5a - 7108P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1143-ND.
SWITCH TOGGLE SPDT WW TERM 5A - 7101SYW6QE
Order 'switch toggle spdt ww term 5a - 7101SYW6QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1214-ND.
Send this link via E-Mail
Help With This Screen