SWITCH TOGGLE SPDT WW TERM .4VA - 7101SYW6BE
| Digi-Key Part Number | CKN1213-ND |
1 25 100 250 500 1000 |
6.95000 5.56320 4.40420 3.47700 3.24520 3.01340 |
Extended Price
6.95 139.08 440.42 869.25 1622.60 3013.40 |
| Manufacturer Part Number | 7101SYW6BE | |||
| Description | SWITCH TOGGLE SPDT WW TERM .4VA | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101SYW6BE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | Wire Wrap |
| Actuator Type | Standard Round |
| Actuator Length | 10.414 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101SYW6BE 7101SYW6BE CKN1213 ND CKN1213ND CKN1213 |
7101SYW6BE Specification Sheet
SWITCH TOGGLE SPDT WW TERM .4VA - 7101SYW6BE (CKN1213-ND)
Related parts:SWITCH TOGGLE SPDT WW TERM .4VA - 7101SYW6BE
Order 'switch toggle spdt ww term .4va - 7101SYW6BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1213-ND.
SWITCH TOGGLE SPDT WW TERM 5A - 7101SYW6QE
Order 'switch toggle spdt ww term 5a - 7101SYW6QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1214-ND.
SWITCH TOGGLE SPDT WW 5A - 7101P1HWBE
Order 'switch toggle spdt ww 5a - 7101P1HWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101P1HWBE-ND.
SWITCH TOGGLE SPDT R/A .4VA - 7101MD9ABE
Order 'switch toggle spdt r/a .4va - 7101MD9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1045-ND.
SWITCH TOGGLE SPDT R/A .4VA - 7107MD9ABE
Order 'switch toggle spdt r/a .4va - 7107MD9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1053-ND.
SWITCH TOGGLE DPDT WW LEAD .4VA - 7201SYWBE
Order 'switch toggle dpdt ww lead .4va - 7201SYWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1380-ND.
SWITCH TOGGLE SPDT RT ANG .4VA - T101KAVBE
Order 'switch toggle spdt rt ang .4va - T101KAVBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number T101KAVBE-ND.
SWITCH TOGGLE SPDT .4VA WW LEAD - 7101SYWBE
Order 'switch toggle spdt .4va ww lead - 7101SYWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1379-ND.
SWITCH TOGGLE SPDT SOLDER .4VA - 7101SYZBE
Order 'switch toggle spdt solder .4va - 7101SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1021-ND.
SWITCH TOGGLE SPDT SOLDER .4VA - 7103SYZBE
Order 'switch toggle spdt solder .4va - 7103SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1025-ND.
SWITCH TOGGLE SPDT R/A PCB .4VA - 7101MDRBE
Order 'switch toggle spdt r/a pcb .4va - 7101MDRBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1044-ND.
SWITCH TOGGLE SPDT R/A PCB .4VA - 7101P3D9ABE
Order 'switch toggle spdt r/a pcb .4va - 7101P3D9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1048-ND.
SWITCH TOGGLE SPDT R/A PCB .4VA - 7105MD9ABE
Order 'switch toggle spdt r/a pcb .4va - 7105MD9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1172-ND.
SWITCH TOGGLE SPDT R/A PCB .4VA - 7107MD9AV2BE
Order 'switch toggle spdt r/a pcb .4va - 7107MD9AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1174-ND.
SWITCH TOGGLE SPDT 5A WW LEAD - 7101SYWQE
Order 'switch toggle spdt 5a ww lead - 7101SYWQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1381-ND.
Send this link via E-Mail
Help With This Screen