SWITCH TOGGLE W/BRKT DPDT PC MNT - 7201MD9V3BE
| Digi-Key Part Number | CKN1170-ND |
1 25 100 250 500 1000 |
10.03000 8.02320 6.35170 5.01452 4.68020 4.34590 |
Extended Price
10.03 200.58 635.17 1253.63 2340.10 4345.90 |
| Manufacturer Part Number | 7201MD9V3BE | |||
| Description | SWITCH TOGGLE W/BRKT DPDT PC MNT | |||
| Quantity Available | 147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7201MD9V3BE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.858 mm [Typ] |
| Bushing Length | 7.112 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 15.748 mm [Typ] |
| Width | 11.430 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.450 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7201MD9V3BE 7201MD9V3BE CKN1170 ND CKN1170ND CKN1170 |
7201MD9V3BE Specification Sheet
SWITCH TOGGLE W/BRKT DPDT PC MNT - 7201MD9V3BE (CKN1170-ND)
Related parts:SWITCH TOGGLE W/BRKT DPDT PC MNT - 7201MD9V3BE
Order 'switch toggle w/brkt dpdt pc mnt - 7201MD9V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1170-ND.
SWITCH TOGGLE 3PDT R/A PC MNT - 7303K2AV2BE
Order 'switch toggle 3pdt r/a pc mnt - 7303K2AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7303K2AV2BE-ND.
SWITCH TOGGLE TINY R/A PC MNT - ET21MD1ABE
Order 'switch toggle tiny r/a pc mnt - ET21MD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1086-ND.
SWITCH TOGGLE DPDT PC MNT - 7201MDCBE
Order 'switch toggle dpdt pc mnt - 7201MDCBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7201MDCBE-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7203P3YCQE
Order 'switch toggle dpdt pc mnt 5a - 7203P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7203P3YCQE-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7201KCQE
Order 'switch toggle dpdt pc mnt 5a - 7201KCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1009-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7201SYCQE
Order 'switch toggle dpdt pc mnt 5a - 7201SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1011-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7203SYCQE
Order 'switch toggle dpdt pc mnt 5a - 7203SYCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1012-ND.
SWITCH TOGGLE SEALED DPDT PC MNT - E201SD1CBE
Order 'switch toggle sealed dpdt pc mnt - E201SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1077-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7201K2CQE
Order 'switch toggle dpdt pc mnt 5a - 7201K2CQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1127-ND.
SWITCH TOGGLE TINY DPDT PC MNT - E203SD1CBE
Order 'switch toggle tiny dpdt pc mnt - E203SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number E203SD1CBE-ND.
SWITCH TOGGLE DPDT PC MNT 5A - U23MDZQE
Order 'switch toggle dpdt pc mnt 5a - U23MDZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number U23MDZQE-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MPYV7BE
Order 'switch toggle w/brkt spdt vrt pc - 7103MPYV7BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYV7BE-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MD9V3BE
Order 'switch toggle w/brkt spdt vrt pc - 7103MD9V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1169-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MD9V3QE
Order 'switch toggle w/brkt spdt vrt pc - 7103MD9V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1176-ND.
Send this link via E-Mail
Help With This Screen