SWITCH TOGGLE SPDT SEAL 5A - 7101TZQE - Switches, Encoders
| Digi-Key Part Number | CKN1164-ND |
1 25 100 250 500 1000 |
8.51000 6.81120 5.39220 4.25700 3.97320 3.68940 |
Extended Price
8.51 170.28 539.22 1064.25 1986.60 3689.40 |
| Manufacturer Part Number | 7101TZQE | |||
| Description | SWITCH TOGGLE SPDT SEAL 5A | |||
| Quantity Available | 147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101TZQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 17.450 mm [Typ] |
| Bushing Length | 11.379 mm [Typ] |
| Bushing Thread | 15/32-32 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101TZQE 7101TZQE CKN1164 ND CKN1164ND CKN1164 |
7101TZQE Specification Sheet
SWITCH TOGGLE SPDT SEAL 5A - 7101TZQE (CKN1164-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE SPDT SEAL 5A - 7101TZQE
Order 'switch toggle spdt seal 5a - 7101TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1164-ND.
SWITCH TOGGLE SPDT SEAL SLDR 5A - 7108P3YZQE
Order 'switch toggle spdt seal sldr 5a - 7108P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1143-ND.
SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2
Order 'switch toggle spdt blk 5a 5pcs - 7101K12ZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101K12ZQE2-ND.
SWITCH TOGGLE SPDT WW 5A - 7101P1HWBE
Order 'switch toggle spdt ww 5a - 7101P1HWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101P1HWBE-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7108MYZQE
Order 'switch toggle spdt solder 5a 5pc - 7108MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7108MYZQE-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7101SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1023-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7105SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7105SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1027-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7107SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7107SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1028-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - U11SYZQE
Order 'switch toggle spdt solder 5a 5pc - U11SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1040-ND.
SWITCH TOGGLE SPDT SEALED PC.4VA - E101SD1CBE
Order 'switch toggle spdt sealed pc.4va - E101SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1074-ND.
SWITCH TOGGLE SPDT SEALED PC.4VA - E103SD1CBE
Order 'switch toggle spdt sealed pc.4va - E103SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1075-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7103TZQE
Order 'switch toggle spdt solder 5a 5pc - 7103TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1165-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105P3YZQE
Order 'switch toggle spdt seal sldr lug - 7105P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1465-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105T1ZQE
Order 'switch toggle spdt seal sldr lug - 7105T1ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1466-ND.
SWITCH TOGGLE SPDT SEAL SLDR LUG - 7105TCWZQE
Order 'switch toggle spdt seal sldr lug - 7105TCWZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1467-ND.
Send this link via E-Mail
Help With This Screen