SWITCH TOGGLE SPDT ON-ON - 7101L1YZQE
| Digi-Key Part Number | CKN1147-ND |
1 25 100 250 500 1000 |
5.44000 4.35120 3.44470 2.71952 2.53820 2.35690 |
Extended Price
5.44 108.78 344.47 679.88 1269.10 2356.90 |
| Manufacturer Part Number | 7101L1YZQE | |||
| Description | SWITCH TOGGLE SPDT ON-ON | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101L1YZQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 16.256 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101L1YZQE 7101L1YZQE CKN1147 ND CKN1147ND CKN1147 |
7101L1YZQE Specification Sheet
SWITCH TOGGLE SPDT ON-ON - 7101L1YZQE (CKN1147-ND)
Related parts:SWITCH TOGGLE SPDT ON-ON - 7101L1YZQE
Order 'switch toggle spdt on-on - 7101L1YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1147-ND.
SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2
Order 'switch toggle spdt blk 5a 5pcs - 7101K12ZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101K12ZQE2-ND.
SWITCH TOGGLE SPDT RT ANGLE - 7101K2A2QE
Order 'switch toggle spdt rt angle - 7101K2A2QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101K2A2QE-ND.
SWITCH TOGGLE SPDT BLK ACT ON-ON - 7101L2YZBE2
Order 'switch toggle spdt blk act on-on - 7101L2YZBE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101-L2Y-ZBE2-ND.
SWITCH TOGGLE SPDT ON-ON - 7101MDV7QE
Order 'switch toggle spdt on-on - 7101MDV7QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101MDV7QE-ND.
SWITCH TOGGLE SPDT WW 5A - 7101P1HWBE
Order 'switch toggle spdt ww 5a - 7101P1HWBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101P1HWBE-ND.
SWITCH TOGGLE SPDT 5A PCB (GOLD) - 7101T1CWCBE
Order 'switch toggle spdt 5a pcb (gold) - 7101T1CWCBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101T1CWCBE-ND.
SWITCH TOGGLE SPDT ON/OFF/ON VRA - 7103K19AV2BE
Order 'switch toggle spdt on/off/on vra - 7103K19AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103K19AV2BE-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103MPYZGE
Order 'switch toggle spdt sldr lug 5pcs - 7103MPYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYZGE-ND.
SWITCH TOGGLE SPDT PC MNT - 7103P3YCQE
Order 'switch toggle spdt pc mnt - 7103P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103P3YCQE-ND.
SWITCH TOGGLE SPDT PC MNT - 7103SYV3BE
Order 'switch toggle spdt pc mnt - 7103SYV3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103SYV3BE-ND.
SWITCH TOGGLE SPDT 5A PCB (GOLD) - 7103T1CWCBE
Order 'switch toggle spdt 5a pcb (gold) - 7103T1CWCBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103T1CWCBE-ND.
SWITCH TOGGLE SPDT VERT R/A PC - 7105MPYV7BE
Order 'switch toggle spdt vert r/a pc - 7105MPYV7BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7105MPYV7BE-ND.
SWITCH TOGGLE SPDT RT ANG PCB - 7107L2D8AQE
Order 'switch toggle spdt rt ang pcb - 7107L2D8AQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7107L2D8AQE-ND.
SWITCH TOGGLE SPDT RT ANG PCB - 7107L2D9AQE
Order 'switch toggle spdt rt ang pcb - 7107L2D9AQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7107L2D9AQE-ND.
Send this link via E-Mail
Help With This Screen