SWITCH TOGGLE 3PDT SOLDER LUG - 7305SYZQE - Switches, Encoders
| Digi-Key Part Number | CKN1136-ND |
1 25 100 250 500 1000 |
18.08000 14.46240 11.44940 9.03900 8.43640 7.83380 |
Extended Price
18.08 361.56 1144.94 2259.75 4218.20 7833.80 |
| Manufacturer Part Number | 7305SYZQE | |||
| Description | SWITCH TOGGLE 3PDT SOLDER LUG | |||
| Quantity Available | 499 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7305SYZQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | 3PDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 10.414 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 16.510 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.415 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.650 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7305SYZQE 7305SYZQE CKN1136 ND CKN1136ND CKN1136 |
7305SYZQE Specification Sheet
SWITCH TOGGLE 3PDT SOLDER LUG - 7305SYZQE (CKN1136-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH TOGGLE 3PDT SOLDER LUG - 7305SYZQE
Order 'switch toggle 3pdt solder lug - 7305SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1136-ND.
SWITCH TOGGLE 3PDT SOLDER LUG - 7301SYZQE
Order 'switch toggle 3pdt solder lug - 7301SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1037-ND.
SWITCH TOGGLE 3PDT SOLDER LUG - 7303SYZQE
Order 'switch toggle 3pdt solder lug - 7303SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1135-ND.
SWITCH TOGGLE 3PDT SOLDER LUG - 7303K2ZQE
Order 'switch toggle 3pdt solder lug - 7303K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1154-ND.
SWITCH TOGGLE 3PDT SOLDER LUG 5A - 7303K12ZQE
Order 'switch toggle 3pdt solder lug 5a - 7303K12ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1158-ND.
SWITCH TOGGLE DPDT SOLDER LUG AG - 7208TZ3QE
Order 'switch toggle dpdt solder lug ag - 7208TZ3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7208TZ3QE-ND.
SWITCH TOGGLE 3PDT SLDR LUG .4VA - 7301SY9ABE
Order 'switch toggle 3pdt sldr lug .4va - 7301SY9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7301SY9ABE-ND.
SWITCH TOGGLE 3PDT SLDR LUG .4VA - 7303SYZBE
Order 'switch toggle 3pdt sldr lug .4va - 7303SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7303SYZBE-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101KZQE
Order 'switch toggle spdt solder lug - 7101KZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1015-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101K2ZQE
Order 'switch toggle spdt solder lug - 7101K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1125-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - 7403SYZQE
Order 'switch toggle 4pdt solder lug - 7403SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1137-ND.
SWITCH TOGGLE 4PDT SOLDER LUG - 7405SYZQE
Order 'switch toggle 4pdt solder lug - 7405SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1138-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101K2ZGE
Order 'switch toggle spdt solder lug - 7101K2ZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1442-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101P3HZQE
Order 'switch toggle spdt solder lug - 7101P3HZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1445-ND.
SWITCH TOGGLE 3PDT SOLDER LUG - A321K12KZB
Order 'switch toggle 3pdt solder lug - A321K12KZB' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A321K12KZB-ND.
Send this link via E-Mail
Help With This Screen