SWITCH TOGGLE SPDT SOLDER LUG - 7101K2ZQE
| Digi-Key Part Number | CKN1125-ND |
1 25 100 250 500 1000 |
9.38000 7.50480 5.94130 4.69052 4.37780 4.06510 |
Extended Price
9.38 187.62 594.13 1172.63 2188.90 4065.10 |
| Manufacturer Part Number | 7101K2ZQE | |||
| Description | SWITCH TOGGLE SPDT SOLDER LUG | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101K2ZQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Locking Lever |
| Actuator Length | 17.882 mm [Typ] |
| Bushing Length | 6.604 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101K2ZQE 7101K2ZQE CKN1125 ND CKN1125ND CKN1125 |
7101K2ZQE Specification Sheet
SWITCH TOGGLE SPDT SOLDER LUG - 7101K2ZQE (CKN1125-ND)
Related parts:SWITCH TOGGLE SPDT SOLDER LUG - 7101K2ZQE
Order 'switch toggle spdt solder lug - 7101K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1125-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101KZQE
Order 'switch toggle spdt solder lug - 7101KZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1015-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101K2ZGE
Order 'switch toggle spdt solder lug - 7101K2ZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1442-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101P3HZQE
Order 'switch toggle spdt solder lug - 7101P3HZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1445-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103MPYZGE
Order 'switch toggle spdt sldr lug 5pcs - 7103MPYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYZGE-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7108MYZQE
Order 'switch toggle spdt solder 5a 5pc - 7108MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7108MYZQE-ND.
SWITCH TOGGLE DPDT SOLDER LUG AG - 7208TZ3QE
Order 'switch toggle dpdt solder lug ag - 7208TZ3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7208TZ3QE-ND.
SWITCH TOGGLE SPDT SOLDER 5PCS - 7101MDZQE
Order 'switch toggle spdt solder 5pcs - 7101MDZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1016-ND.
SWITCH TOGGLE SPDT SOLDER 5PCS - 7101MYZQE
Order 'switch toggle spdt solder 5pcs - 7101MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1017-ND.
SWITCH TOGGLE SPDT SOLDER 5PCS - 7101P3YZBE
Order 'switch toggle spdt solder 5pcs - 7101P3YZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1018-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7101P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1019-ND.
SWITCH TOGGLE SPDT SOLDER .4VA - 7101SYZBE
Order 'switch toggle spdt solder .4va - 7101SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1021-ND.
SWITCH TOGGLE SPDT SLD LUG 5A - 7101SYZGE
Order 'switch toggle spdt sld lug 5a - 7101SYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1022-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7101SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1023-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7103P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1024-ND.
Send this link via E-Mail
Help With This Screen