SPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC C&K Components E103MD1AV2BE
SWITCH TOGGLE SPDT R/A PC MNT - E103MD1AV2BE - Switches
| Digi-Key Part Number | CKN1078-ND |
1 25 100 250 500 1000 |
8.24000 6.58800 5.21550 4.11752 3.84300 3.56850 |
Extended Price
8.24 164.70 521.55 1029.38 1921.50 3568.50 |
| Manufacturer Part Number | E103MD1AV2BE | |||
| Description | SWITCH TOGGLE SPDT R/A PC MNT | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E103MD1AV2BE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Mounting Type | Through Hole |
| Actuator Length | 7.62mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E103MD1AV2BE E103MD1AV2BE CKN1078 ND CKN1078ND CKN1078 |
SWITCH TOGGLE SPDT R/A PC MNT - E103MD1AV2BE (CKN1078-ND) - Switches
Related parts SPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC C&K Components E103MD1AV2BESPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC C&K Components E103MD1AV2BE
Order 'switch toggle spdt r/a pc mnt - E103MD1AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1078-ND.
SPDT Toggle Switch Mom-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2018SS1W03-RO
Order 'switch toggle spdt 6a str pc mnt - M2018SS1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2066-ND.
SPDT Toggle Switch Mom-Off-Mom 0.4VA @ 20VAC/DC C&K Components E105MD1AV2BE
Order 'switch toggle spdt r/a pc mnt - E105MD1AV2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1079-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC C&K Components E103SD1V3BE
Order 'switch toggle spdt r/a pc mnt - E103SD1V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10101-ND.
SPDT Toggle Switch Mom-Off-Mom 5A @ 120VAC C&K Components 7105SYAQE
Order 'switch toggle spdt r/a pc mnt - 7105SYAQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9705-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T12S4A5G30
Order 'switch toggle spdt .4va ra pc - M2T12S4A5G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1173-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T13S4A5G30
Order 'switch toggle spdt .4va ra pc - M2T13S4A5G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1174-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T12S4A5G40
Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1176-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T13S4A5G40
Order 'switch toggle spdt .4va vert pc - M2T13S4A5G40' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1177-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T12SA5G03
Order 'switch toggle spdt .4va str pc - M2T12SA5G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1180-ND.
SPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T13SA5G03
Order 'switch toggle spdt .4va str pc - M2T13SA5G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1181-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2T12SA5G30
Order 'switch toggle spdt .4va ra pc - M2T12SA5G30' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1184-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1790-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G30-RO
Order 'switch toggle spdt .4va ra pc - M2012S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1791-ND.
SPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc M2012S2A2G40-RO
Order 'switch toggle spdt .4va vra pc - M2012S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1792-ND.
Options for SPDT Toggle Switch On-Off-On 0.4VA @ 20VAC/DC C&K Components E103MD1AV2BE
Send this link via E-Mail
Help With This Screen
