SWITCH TOGGLE SEALED SPDT RA.4VA - E101MD1ABE
| Digi-Key Part Number | CKN1060-ND |
1 25 100 250 500 1000 |
6.27000 5.01840 3.97290 3.13652 2.92740 2.71830 |
Extended Price
6.27 125.46 397.29 784.13 1463.70 2718.30 |
| Manufacturer Part Number | E101MD1ABE | |||
| Description | SWITCH TOGGLE SEALED SPDT RA.4VA | |||
| Quantity Available | 475 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E101MD1ABE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 7.620 mm [Typ] |
| Bushing Length | 6.350 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 12.700 mm [Typ] |
| Width | 6.604 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E101MD1ABE E101MD1ABE CKN1060 ND CKN1060ND CKN1060 |
E101MD1ABE Specification Sheet
SWITCH TOGGLE SEALED SPDT RA.4VA - E101MD1ABE (CKN1060-ND)
Related parts:SWITCH TOGGLE SEALED SPDT RA.4VA - E101MD1ABE
Order 'switch toggle sealed spdt ra.4va - E101MD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1060-ND.
SWITCH TOGGLE ILLUM SPDT RA .4VA - G12JHC
Order 'switch toggle illum spdt ra .4va - G12JHC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1685-ND.
SWITCH TOGGLE ILLUM SPDT RA .4VA - G12JHD
Order 'switch toggle illum spdt ra .4va - G12JHD' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1688-ND.
SWITCH TOGGLE ILLUM SPDT RA .4VA - G12JHF
Order 'switch toggle illum spdt ra .4va - G12JHF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1691-ND.
SWITCH TOGGLE ILLUM SPDT RA .4VA - G12JHCF
Order 'switch toggle illum spdt ra .4va - G12JHCF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1694-ND.
SWITCH TOGGLE ILLUM SPDT RA .4VA - G13JHCF
Order 'switch toggle illum spdt ra .4va - G13JHCF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1697-ND.
SWITCH TOGGLE SEALED SPDT LUG 5A - 7103SYZQE
Order 'switch toggle sealed spdt lug 5a - 7103SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1026-ND.
SWITCH TOGGLE SEALED SPDT RA.4VA - E101SD1ABE
Order 'switch toggle sealed spdt ra.4va - E101SD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1061-ND.
SWITCH TOGGLE SEALED SPDT RA.4VA - E105MD1ABE
Order 'switch toggle sealed spdt ra.4va - E105MD1ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1062-ND.
SWITCH TOGGLE SEALED SPDT VERT - E101MD1AV2BE
Order 'switch toggle sealed spdt vert - E101MD1AV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1065-ND.
SWITCH TOGGLE SEALED SPDT PC MNT - E105SD1CBE
Order 'switch toggle sealed spdt pc mnt - E105SD1CBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1076-ND.
SWITCH TOGGLE SEALED SPDT S-LUG - 7103SCWZQE
Order 'switch toggle sealed spdt s-lug - 7103SCWZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1160-ND.
SWITCH TOGGLE DPDT SLDR LUG .4VA - 7203P3DZBE
Order 'switch toggle dpdt sldr lug .4va - 7203P3DZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7203P3DZBE-ND.
SWITCH TOGGLE DPDT SLDR LUG .4VA - 7203SYZBE
Order 'switch toggle dpdt sldr lug .4va - 7203SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7203SYZBE-ND.
SWITCH TOGGLE 3PDT SLDR LUG .4VA - 7301SY9ABE
Order 'switch toggle 3pdt sldr lug .4va - 7301SY9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7301SY9ABE-ND.
Send this link via E-Mail
Help With This Screen