SWITCH TOGGLE W/BRKT SPDT - 7101SD9V3BE
| Digi-Key Part Number | CKN1043-ND |
1 25 100 250 500 1000 |
6.80000 5.43840 4.30540 3.39900 3.17240 2.94580 |
Extended Price
6.80 135.96 430.54 849.75 1586.20 2945.80 |
| Manufacturer Part Number | 7101SD9V3BE | |||
| Description | SWITCH TOGGLE W/BRKT SPDT | |||
| Quantity Available | 1045 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101SD9V3BE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 12.450mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101SD9V3BE 7101SD9V3BE CKN1043 ND CKN1043ND CKN1043 |
7101SD9V3BE Specification Sheet
SWITCH TOGGLE W/BRKT SPDT - 7101SD9V3BE (CKN1043-ND)
Related parts:SWITCH TOGGLE W/BRKT SPDT - 7101SD9V3BE
Order 'switch toggle w/brkt spdt - 7101SD9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1043-ND.
SWITCH TOGGLE W/BRKT SPDT .555"H - 7101MD9V2BE
Order 'switch toggle w/brkt spdt .555"h - 7101MD9V2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7101MD9V2BE-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MPYV7BE
Order 'switch toggle w/brkt spdt vrt pc - 7103MPYV7BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYV7BE-ND.
SWITCH TOGGLE W/BRKT SPDT VERT - 7101MD9V3BE
Order 'switch toggle w/brkt spdt vert - 7101MD9V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1042-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MD9V3BE
Order 'switch toggle w/brkt spdt vrt pc - 7103MD9V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1169-ND.
SWITCH TOGGLE W/BRKT SPDT VERT - 7101MD9V3QE
Order 'switch toggle w/brkt spdt vert - 7101MD9V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1175-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MD9V3QE
Order 'switch toggle w/brkt spdt vrt pc - 7103MD9V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1176-ND.
SWITCH TOGGLE SUB MINI SPDT - 200MSP1T4B2M7REH
Order 'switch toggle sub mini spdt - 200MSP1T4B2M7REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 200-MSP1-T4B2M7REH-N.
SWITCH TOGGLE ILLUM VERT SPDT - G12JVD
Order 'switch toggle illum vert spdt - G12JVD' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1690-ND.
SWITCH TOGGLE ILLUM VERT SPDT - G12JVF
Order 'switch toggle illum vert spdt - G12JVF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1693-ND.
SWITCH TOGGLE ILLUM VERT SPDT - G12JVCF
Order 'switch toggle illum vert spdt - G12JVCF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1696-ND.
SWITCH TOGGLE ILLUM VERT SPDT - G13JVCF
Order 'switch toggle illum vert spdt - G13JVCF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1699-ND.
SWITCH TOGGLE ILLUM VERT SPDT - G12JVD-RO
Order 'switch toggle illum vert spdt - G12JVD-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1766-ND.
SWITCH TOGGLE ILLUM VERT SPDT - G12JVF-RO
Order 'switch toggle illum vert spdt - G12JVF-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1767-ND.
SWITCH TOGGLE DPDT BRKT VERT - T201MH9V3BE
Order 'switch toggle dpdt brkt vert - T201MH9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1557-ND.
Send this link via E-Mail
Help With This Screen