SWITCH TOGGLE W/BRKT SPDT VERT - 7101MD9V3BE
| Digi-Key Part Number | CKN1042-ND |
1 25 100 250 500 1000 |
6.97000 5.57520 4.41370 3.48452 3.25220 3.01990 |
Extended Price
6.97 139.38 441.37 871.13 1626.10 3019.90 |
| Manufacturer Part Number | 7101MD9V3BE | |||
| Description | SWITCH TOGGLE W/BRKT SPDT VERT | |||
| Quantity Available | 284 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101MD9V3BE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.858 mm [Typ] |
| Bushing Length | 7.112 mm [Typ] |
| Bushing Thread | Unthreaded |
| Length | 15.748 mm [Typ] |
| Width | 8.128 mm [Typ] |
| Contact Finish | Gold |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101MD9V3BE 7101MD9V3BE CKN1042 ND CKN1042ND CKN1042 |
7101MD9V3BE Specification Sheet
SWITCH TOGGLE W/BRKT SPDT VERT - 7101MD9V3BE (CKN1042-ND)
Related parts:SWITCH TOGGLE W/BRKT SPDT VERT - 7101MD9V3BE
Order 'switch toggle w/brkt spdt vert - 7101MD9V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1042-ND.
SWITCH TOGGLE W/BRKT SPDT VERT - 7101MD9V3QE
Order 'switch toggle w/brkt spdt vert - 7101MD9V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1175-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MPYV7BE
Order 'switch toggle w/brkt spdt vrt pc - 7103MPYV7BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYV7BE-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MD9V3BE
Order 'switch toggle w/brkt spdt vrt pc - 7103MD9V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1169-ND.
SWITCH TOGGLE W/BRKT SPDT VRT PC - 7103MD9V3QE
Order 'switch toggle w/brkt spdt vrt pc - 7103MD9V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1176-ND.
SWITCH TOGGLE DPDT BRKT VERT - E201MD1V3BE
Order 'switch toggle dpdt brkt vert - E201MD1V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1522-ND.
SWITCH TOGGLE DPDT BRKT VERT - E201MD1V3QE
Order 'switch toggle dpdt brkt vert - E201MD1V3QE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1523-ND.
SWITCH TOGGLE DPDT 3-WAY VERT RA - 7211T1PAV2BE
Order 'switch toggle dpdt 3-way vert ra - 7211T1PAV2BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7211T1PAV2BE-ND.
SWITCH TOGGLE W/BRKT 4PDT 5A - 7401MD9V71ME
Order 'switch toggle w/brkt 4pdt 5a - 7401MD9V71ME' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7401MD9V71ME-ND.
SWITCH TOGGLE W/BRKT 4PDT 5A - 7401MD9V71SE
Order 'switch toggle w/brkt 4pdt 5a - 7401MD9V71SE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7401MD9V71SE-ND.
SWITCH TOGGLE W/BRKT DPDT PC MNT - 7201MD9V3BE
Order 'switch toggle w/brkt dpdt pc mnt - 7201MD9V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1170-ND.
SWITCH TOGGLE DPDT BRKT PC MNT - 7201MD9V4BE
Order 'switch toggle dpdt brkt pc mnt - 7201MD9V4BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1477-ND.
SWITCH TOGGLE W/BRKT SPDT .555"H - 7101MD9V2BE
Order 'switch toggle w/brkt spdt .555"h - 7101MD9V2BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7101MD9V2BE-ND.
SWITCH TOGGLE W/BRKT SPDT - 7101SD9V3BE
Order 'switch toggle w/brkt spdt - 7101SD9V3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1043-ND.
SWITCH TOGGLE SPDT BRKT VERT - E101MD1V3BE
Order 'switch toggle spdt brkt vert - E101MD1V3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1516-ND.
Send this link via E-Mail
Help With This Screen