SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101SH3ZQE
| Digi-Key Part Number | CKN1020-ND |
1 25 100 250 500 1000 |
7.31000 5.84640 4.62840 3.65400 3.41040 3.16680 |
Extended Price
7.31 146.16 462.84 913.50 1705.20 3166.80 |
| Manufacturer Part Number | 7101SH3ZQE | |||
| Description | SWITCH TOGGLE SPDT SLDR LUG 5PCS | |||
| Quantity Available | 8680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101SH3ZQE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.160mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101SH3ZQE 7101SH3ZQE CKN1020 ND CKN1020ND CKN1020 |
7101SH3ZQE Specification Sheet
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101SH3ZQE (CKN1020-ND)
Related parts:SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101SH3ZQE
Order 'switch toggle spdt sldr lug 5pcs - 7101SH3ZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1020-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103MPYZGE
Order 'switch toggle spdt sldr lug 5pcs - 7103MPYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYZGE-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7101P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1019-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7103P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1024-ND.
SWITCH TOGGLE SPDT SLDR LUG 15A - 635H/2
Order 'switch toggle spdt sldr lug 15a - 635H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1215-ND.
SWITCH TOGGLE SPDT SLDR LUG 15A - 636H/2
Order 'switch toggle spdt sldr lug 15a - 636H/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1217-ND.
SWITCH TOGGLE SPDT SLDR LUG 10A - 637H/2
Order 'switch toggle spdt sldr lug 10a - 637H/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1219-ND.
SWITCH TOGGLE SPDT SLDR LUG 10A - 638H/2
Order 'switch toggle spdt sldr lug 10a - 638H/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1221-ND.
SWITCH TOGGLE SPDT SLDR LUG 10A - 639H/2
Order 'switch toggle spdt sldr lug 10a - 639H/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1223-ND.
SWITCH TOGGLE SPDT SLDR LUG 10A - 639H/2K
Order 'switch toggle spdt sldr lug 10a - 639H/2K' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1224-ND.
SWITCH TOGGLE SPDT SLDR LUG 15A - 635NH/2
Order 'switch toggle spdt sldr lug 15a - 635NH/2' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1247-ND.
SWITCH TOGGLE SPDT SLDR LUG 10A - 637NH/2
Order 'switch toggle spdt sldr lug 10a - 637NH/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1248-ND.
SWITCH TOGGLE SPDT SLDR LUG 10A - 639NH/2
Order 'switch toggle spdt sldr lug 10a - 639NH/2' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1249-ND.
SWITCH TOGGLE SPDT .4VA LUGS 5PC - 100SP1T1B1M1REH
Order 'switch toggle spdt .4va lugs 5pc - 100SP1T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2351-ND.
SWITCH TOGGLE SPDT .4VA LUGS 5PC - 100SP3T1B1M1REH
Order 'switch toggle spdt .4va lugs 5pc - 100SP3T1B1M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2376-ND.
Send this link via E-Mail
Help With This Screen