SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101P3YZQE
| Digi-Key Part Number | CKN1019-ND |
1 25 100 250 500 1000 |
7.53000 6.02160 4.76710 3.76352 3.51260 3.26170 |
Extended Price
7.53 150.54 476.71 940.88 1756.30 3261.70 |
| Manufacturer Part Number | 7101P3YZQE | |||
| Description | SWITCH TOGGLE SPDT SLDR LUG 5PCS | |||
| Quantity Available | 326 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101P3YZQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Flat Anti-rotation Lever |
| Actuator Length | 11.430 mm [Typ] |
| Bushing Length | 8.890 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101P3YZQE 7101P3YZQE CKN1019 ND CKN1019ND CKN1019 |
7101P3YZQE Specification Sheet
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101P3YZQE (CKN1019-ND)
Related parts:SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7101P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1019-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103MPYZGE
Order 'switch toggle spdt sldr lug 5pcs - 7103MPYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103MPYZGE-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7103P3YZQE
Order 'switch toggle spdt sldr lug 5pcs - 7103P3YZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1024-ND.
SWITCH TOGGLE SPDT SLDR LUG 5PCS - 7101SH3ZQE
Order 'switch toggle spdt sldr lug 5pcs - 7101SH3ZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1020-ND.
SWITCH TOGGLE SPDT BLK 5A 5PCS - 7101K12ZQE2
Order 'switch toggle spdt blk 5a 5pcs - 7101K12ZQE2' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7101K12ZQE2-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7108MYZQE
Order 'switch toggle spdt solder 5a 5pc - 7108MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7108MYZQE-ND.
SWITCH TOGGLE DPDT SLDR LUG .4VA - 7203P3DZBE
Order 'switch toggle dpdt sldr lug .4va - 7203P3DZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7203P3DZBE-ND.
SWITCH TOGGLE DPDT SLDR LUG .4VA - 7203SYZBE
Order 'switch toggle dpdt sldr lug .4va - 7203SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7203SYZBE-ND.
SWITCH TOGGLE 3PDT SLDR LUG .4VA - 7301SY9ABE
Order 'switch toggle 3pdt sldr lug .4va - 7301SY9ABE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7301SY9ABE-ND.
SWITCH TOGGLE 3PDT SLDR LUG .4VA - 7303SYZBE
Order 'switch toggle 3pdt sldr lug .4va - 7303SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7303SYZBE-ND.
SWITCH TOGGLE 4PDT SLDR LUG .4VA - 7403SYZBE
Order 'switch toggle 4pdt sldr lug .4va - 7403SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7403SYZBE-ND.
SWITCH TOGGLE SPDT PC MNT 5PCS - 7101MDCQE
Order 'switch toggle spdt pc mnt 5pcs - 7101MDCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1000-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101KZQE
Order 'switch toggle spdt solder lug - 7101KZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1015-ND.
SWITCH TOGGLE SPDT SLD LUG 5A - 7101SYZGE
Order 'switch toggle spdt sld lug 5a - 7101SYZGE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1022-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7101SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1023-ND.
Send this link via E-Mail
Help With This Screen