SWITCH TOGGLE SPDT SOLDER 5PCS - 7101MDZQE
| Digi-Key Part Number | CKN1016-ND |
1 25 100 250 500 1000 |
5.44000 4.35120 3.44470 2.71952 2.53820 2.35690 |
Extended Price
5.44 108.78 344.47 679.88 1269.10 2356.90 |
| Manufacturer Part Number | 7101MDZQE | |||
| Description | SWITCH TOGGLE SPDT SOLDER 5PCS | |||
| Quantity Available | 1320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101MDZQE |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Contact Rating @ Voltage | 5A @ 28VDC |
| Contact Rating @ Voltage | 2A @ 250VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Standard Round |
| Actuator Length | 6.858 mm [Typ] |
| Bushing Length | 7.112 mm [Typ] |
| Bushing Thread | 1/4-40 |
| Length | 12.700 mm [Typ] |
| Width | 6.858 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Resistance | 10.000 mOhms [Max] |
| Electrical Life (Cycles) | 100000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 0.350 in [Nom] |
| L | 0.500 in [Nom] |
| W | 0.270 in [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101MDZQE 7101MDZQE CKN1016 ND CKN1016ND CKN1016 |
7101MDZQE Specification Sheet
SWITCH TOGGLE SPDT SOLDER 5PCS - 7101MDZQE (CKN1016-ND)
Related parts:SWITCH TOGGLE SPDT SOLDER 5PCS - 7101MDZQE
Order 'switch toggle spdt solder 5pcs - 7101MDZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1016-ND.
SWITCH TOGGLE SPDT SOLDER 5PCS - 7101MYZQE
Order 'switch toggle spdt solder 5pcs - 7101MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1017-ND.
SWITCH TOGGLE SPDT SOLDER 5PCS - 7101P3YZBE
Order 'switch toggle spdt solder 5pcs - 7101P3YZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1018-ND.
SWITCH TOGGLE SPDT SOLDER 5PCS - U11KZQE
Order 'switch toggle spdt solder 5pcs - U11KZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1039-ND.
SWITCH TOGGLE SPDT SOLDER 5PCS - U11K2ZQE
Order 'switch toggle spdt solder 5pcs - U11K2ZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1126-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7108MYZQE
Order 'switch toggle spdt solder 5a 5pc - 7108MYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7108MYZQE-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7101SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7101SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1023-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7105SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7105SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1027-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7107SYZQE
Order 'switch toggle spdt solder 5a 5pc - 7107SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1028-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - U11SYZQE
Order 'switch toggle spdt solder 5a 5pc - U11SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1040-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - 7103TZQE
Order 'switch toggle spdt solder 5a 5pc - 7103TZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1165-ND.
SWITCH TOGGLE SPDT SOLDER 5A 5PC - U13SYZQE
Order 'switch toggle spdt solder 5a 5pc - U13SYZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number U13SYZQE-ND.
SWITCH TOGGLE SPDT SOLDER LUG - 7101KZQE
Order 'switch toggle spdt solder lug - 7101KZQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1015-ND.
SWITCH TOGGLE SPDT SOLDER .4VA - 7101SYZBE
Order 'switch toggle spdt solder .4va - 7101SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1021-ND.
SWITCH TOGGLE SPDT SOLDER .4VA - 7103SYZBE
Order 'switch toggle spdt solder .4va - 7103SYZBE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN1025-ND.
Send this link via E-Mail
Help With This Screen