SWITCH TOGGLE SPDT PCB 5 PCS - 7107SYCQE
| Digi-Key Part Number | CKN1008-ND |
1 25 100 250 500 1000 |
6.35000 5.08080 4.02230 3.17552 2.96380 2.75210 |
Extended Price
6.35 127.02 402.23 793.88 1481.90 2752.10 |
| Manufacturer Part Number | 7107SYCQE | |||
| Description | SWITCH TOGGLE SPDT PCB 5 PCS | |||
| Quantity Available | 156 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7107SYCQE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 10.414mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7107SYCQE 7107SYCQE CKN1008 ND CKN1008ND CKN1008 |
7107SYCQE Specification Sheet
SWITCH TOGGLE SPDT PCB 5 PCS - 7107SYCQE (CKN1008-ND)
Related parts :SWITCH TOGGLE SPDT PCB 5 PCS - 7107SYCQE
Order 'switch toggle spdt pcb 5 pcs - 7107SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1008-ND.
SWITCH TOGGLE SPDT SOLDER 5 PCS - 7101MHZQE
Order 'switch toggle spdt solder 5 pcs - 7101MHZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7101MHZQE-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T12S4A5G30
Order 'switch toggle spdt .4va ra pc - M2T12S4A5G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1173-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T13S4A5G30
Order 'switch toggle spdt .4va ra pc - M2T13S4A5G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1174-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T12S4A5G40
Order 'switch toggle spdt .4va vert pc - M2T12S4A5G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1176-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2T13S4A5G40
Order 'switch toggle spdt .4va vert pc - M2T13S4A5G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1177-ND.
SWITCH TOGGLE SPDT .4VA STR PC - M2T12SA5G03
Order 'switch toggle spdt .4va str pc - M2T12SA5G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1180-ND.
SWITCH TOGGLE SPDT .4VA STR PC - M2T13SA5G03
Order 'switch toggle spdt .4va str pc - M2T13SA5G03' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1181-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2T12SA5G30
Order 'switch toggle spdt .4va ra pc - M2T12SA5G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1184-ND.
SWITCH TOGGLE SPDT .4VA VERT PC - M2012S2A2G13-RO
Order 'switch toggle spdt .4va vert pc - M2012S2A2G13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1790-ND.
SWITCH TOGGLE SPDT .4VA RA PC - M2012S2A2G30-RO
Order 'switch toggle spdt .4va ra pc - M2012S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1791-ND.
SWITCH TOGGLE SPDT .4VA VRA PC - M2012S2A2G40-RO
Order 'switch toggle spdt .4va vra pc - M2012S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1792-ND.
SWITCH TOGGLE SPDT 6A VERT PC - M2012S2A2W13-RO
Order 'switch toggle spdt 6a vert pc - M2012S2A2W13-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1793-ND.
SWITCH TOGGLE SPDT .4VA VRA PC - M2013S2A2G40-RO
Order 'switch toggle spdt .4va vra pc - M2013S2A2G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1811-ND.
SWITCH TOGGLE SPDT MOM .4VA PCS - M2018S2A2G30-RO
Order 'switch toggle spdt mom .4va pcs - M2018S2A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1821-ND.
Send this link via E-Mail
Help With This Screen