SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE - Switches
| Digi-Key Part Number | CKN1006-ND |
1 25 100 250 500 1000 |
8.36000 6.68880 5.29530 4.18052 3.90180 3.62310 |
Extended Price
8.36 167.22 529.53 1045.13 1950.90 3623.10 |
| Manufacturer Part Number | 7105P3YCQE | |||
| Description | SWITCH TOGGLE SPDT PC MNT 5A | |||
| Quantity Available | 489 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7105P3YCQE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Panel Mount |
| Actuator Length | 11.430mm |
| Actuator Type | Flat Anti-Rotation |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7105P3YCQE 7105P3YCQE CKN1006 ND CKN1006ND CKN1006 |
7105P3YCQE Specification Sheet
SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE (CKN1006-ND) - Switches
Related parts Switches :SWITCH TOGGLE SPDT PC MNT 5A - 7105P3YCQE
Order 'switch toggle spdt pc mnt 5a - 7105P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1006-ND.
SWITCH TOGGLE SPDT PC MNT 5A - 7105SYCQE
Order 'switch toggle spdt pc mnt 5a - 7105SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1007-ND.
SWITCH TOGGLE SPDT PC MNT 5A 5PC - U11SYCQE
Order 'switch toggle spdt pc mnt 5a 5pc - U11SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1014-ND.
SWITCH TOGGLE SPDT PC MNT - 7103P3YCQE
Order 'switch toggle spdt pc mnt - 7103P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7103P3YCQE-ND.
SWITCH TOGGLE SPDT PC MNT - 7103SYV3BE
Order 'switch toggle spdt pc mnt - 7103SYV3BE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7103SYV3BE-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7203P3YCQE
Order 'switch toggle dpdt pc mnt 5a - 7203P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7203P3YCQE-ND.
SWITCH TOGGLE SPDT PC MNT 5PCS - 7101MDCQE
Order 'switch toggle spdt pc mnt 5pcs - 7101MDCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1000-ND.
SWITCH TOGGLE SPDT PC MNT - 7101P3YCQE
Order 'switch toggle spdt pc mnt - 7101P3YCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1001-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SD9CQE
Order 'switch toggle spdt pc mnt - 7101SD9CQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1002-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCBE
Order 'switch toggle spdt pc mnt - 7101SYCBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1003-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCQE
Order 'switch toggle spdt pc mnt - 7101SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1004-ND.
SWITCH TOGGLE SPDT PC MNT - 7103SYCQE
Order 'switch toggle spdt pc mnt - 7103SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1005-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7201SYCQE
Order 'switch toggle dpdt pc mnt 5a - 7201SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1011-ND.
SWITCH TOGGLE DPDT PC MNT 5A - 7203SYCQE
Order 'switch toggle dpdt pc mnt 5a - 7203SYCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1012-ND.
SWITCH TOGGLE SPDT PC MNT 4PCS - T101SHCQE
Order 'switch toggle spdt pc mnt 4pcs - T101SHCQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1091-ND.
Send this link via E-Mail
Help With This Screen