SWITCH TOGGLE SPDT PC MNT - 7101SD9CQE
| Digi-Key Part Number | CKN1002-ND |
1 25 100 250 500 1000 |
5.60000 4.47600 3.54350 2.79752 2.61100 2.42450 |
Extended Price
5.60 111.90 354.35 699.38 1305.50 2424.50 |
| Manufacturer Part Number | 7101SD9CQE | |||
| Description | SWITCH TOGGLE SPDT PC MNT | |||
| Quantity Available | 702 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7101SD9CQE |
| Vendor | C&K Components |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Through Hole |
| Actuator Length | 12.450mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7101SD9CQE 7101SD9CQE CKN1002 ND CKN1002ND CKN1002 |
7101SD9CQE Specification Sheet
SWITCH TOGGLE SPDT PC MNT - 7101SD9CQE (CKN1002-ND)
Related parts:SWITCH TOGGLE SPDT PC MNT - 7101SD9CQE
Order 'switch toggle spdt pc mnt - 7101SD9CQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1002-ND.
SWITCH TOGGLE SPDT PC MNT - 7101SYCME2
Order 'switch toggle spdt pc mnt - 7101SYCME2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 7101SYCME2-ND.
SWITCH TOGGLE SPDT PC MNT - 7103P3YCQE
Order 'switch toggle spdt pc mnt - 7103P3YCQE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103P3YCQE-ND.
SWITCH TOGGLE SPDT PC MNT - 7103SYV3BE
Order 'switch toggle spdt pc mnt - 7103SYV3BE' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number 7103SYV3BE-ND.
SWITCH TOGGLE SPDT PC MNT - A121K12KAV2Q
Order 'switch toggle spdt pc mnt - A121K12KAV2Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121K12KAV2Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121P31D9V30B
Order 'switch toggle spdt pc mnt - A121P31D9V30B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P31D9V30B-ND.
SWITCH TOGGLE SPDT PC MNT - A121P32D9V30Q
Order 'switch toggle spdt pc mnt - A121P32D9V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121P32D9V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D91V30Q
Order 'switch toggle spdt pc mnt - A121S1D91V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D91V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D9V30B
Order 'switch toggle spdt pc mnt - A121S1D9V30B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9V30B-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D9V30G
Order 'switch toggle spdt pc mnt - A121S1D9V30G' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9V30G-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1D9V30Q
Order 'switch toggle spdt pc mnt - A121S1D9V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1D9V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1Y9V30Q
Order 'switch toggle spdt pc mnt - A121S1Y9V30Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1Y9V30Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121S1Y9V60Q
Order 'switch toggle spdt pc mnt - A121S1Y9V60Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121S1Y9V60Q-ND.
SWITCH TOGGLE SPDT PC MNT - A121T1TV30BP
Order 'switch toggle spdt pc mnt - A121T1TV30BP' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121T1TV30BP-ND.
SWITCH TOGGLE SPDT PC MNT - A121T1TXV60Q
Order 'switch toggle spdt pc mnt - A121T1TXV60Q' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number A121T1TXV60Q-ND.
Send this link via E-Mail
Help With This Screen