SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH
| Digi-Key Part Number | B2RKV-AH-ND |
1 |
8.34000 |
Extended Price
8.34 |
| Manufacturer Part Number | B2RKV-AH | |||
| Description | SW TOGGLE DPDT .4VA VRT BRKT ESD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B2RKV-AH |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 9.400 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B2RKV AH B2RKVAH |
SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH (B2RKV-AH-ND)
Related parts :SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B2RKV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B2RKV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B2RKV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B2RKV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23KV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B23KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23KV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23KV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B23KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23KV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B29KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29KV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B29KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29KV-AH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B1RKV-AH
Order 'sw toggle spdt .4va vrt brkt esd - B1RKV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B1RKV-AH-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B1RKV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B1RKV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B1RKV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-JB
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-JB-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-JB-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-JB-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23JV
Order 'sw toggle dpdt .4va vrt brkt esd - B23JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23JV-ND.
Send this link via E-Mail
Help With This Screen