SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH-RO
| Digi-Key Part Number | B29KV-AH-RO-ND |
1 |
9.24000 |
Extended Price
9.24 |
| Manufacturer Part Number | B29KV-AH-RO | |||
| Description | SW TOGGLE DPDT .4VA VRT BRKT ESD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B29KV-AH-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 9.400 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B29KV AH RO B29KVAHRO |
SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH-RO (B29KV-AH-RO-ND)
Related parts:SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B29KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29KV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23KV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B23KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23KV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B29KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29KV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B2RKV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B2RKV-AH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B1RKV-AH-RO
Order 'sw toggle spdt .4va vrt brkt esd - B1RKV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B1RKV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-JB-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-JB-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23KV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B23KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23KV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B25KV-AC-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B25KV-AC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B25KV-AC-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B2RKV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B2RKV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B23JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B24JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B24JV-RO-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-AH
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-AH-ND.
SW TOGGLE SPDT .4VA VRT BRKT ESD - B12KV-BA-RO
Order 'sw toggle spdt .4va vrt brkt esd - B12KV-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12KV-BA-RO-ND.
Send this link via E-Mail
Help With This Screen