DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B28AH-RO
SW TOGGLE DPDT .4VA RA BRKT ESD - B28AH-RO - Switches
| Digi-Key Part Number | B28AH-RO-ND |
1 |
8.47000 |
Extended Price
8.47 |
| Manufacturer Part Number | B28AH-RO | |||
| Description | SW TOGGLE DPDT .4VA RA BRKT ESD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B28AH-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Mounting Type | Through Hole |
| Actuator Length | 10.00mm |
| Actuator Type | Standard Round |
| Bushing Thread | Unthreaded |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B28AH RO B28AHRO |
B28AH-RO Specification Sheet
SW TOGGLE DPDT .4VA RA BRKT ESD - B28AH-RO (B28AH-RO-ND) - Switches
Related parts DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B28AH-RODPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B28AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B28AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28AH-RO-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23A1H-RO
Order 'sw toggle dpdt .4va ra brkt esd - B23A1H-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23A1H-RO-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B23AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23AH-RO-ND.
DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B28AH
Order 'sw toggle dpdt .4va ra brkt esd - B28AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28AH-ND.
DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B28JH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B28JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28JH-RO-ND.
DPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B29JH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B29JH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B29JH-RO-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B22AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22AH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AH-RO-ND.
DPDT Toggle Switch On-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B22HH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22HH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22HH-RO-ND.
DPDT Toggle Switch On-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B2RJH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B2RJH-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B2RJH-RO-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B23JV-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23JV-RO-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23LB-RO
Order 'sw toggle dpdt .4va str brkt esd - B23LB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23LB-RO-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23A1H
Order 'sw toggle dpdt .4va ra brkt esd - B23A1H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23A1H-ND.
DPDT Toggle Switch On-Off-On 0.4VA @ 28VAC/DC NKK Switches of America Inc B23AH
Order 'sw toggle dpdt .4va ra brkt esd - B23AH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B23AH-ND.
DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B28JH
Order 'sw toggle dpdt .4va ra brkt esd - B28JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B28JH-ND.
DPDT Toggle Switch On-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B29JH
Order 'sw toggle dpdt .4va ra brkt esd - B29JH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B29JH-ND.
Options for DPDT Toggle Switch Mom-Off-Mom 0.4VA @ 28VAC/DC NKK Switches of America Inc B28AH-RO
Send this link via E-Mail
Help With This Screen
