SW TOGGLE DPDT .4VA RA BRKT ESD - B25KH-AC-RO
| Digi-Key Part Number | B25KH-AC-RO-ND |
1 |
8.34000 |
Extended Price
8.34 |
| Manufacturer Part Number | B25KH-AC-RO | |||
| Description | SW TOGGLE DPDT .4VA RA BRKT ESD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B25KH-AC-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Snap On Paddle |
| Actuator Length | 9.400 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B25KH AC RO B25KHACRO |
SW TOGGLE DPDT .4VA RA BRKT ESD - B25KH-AC-RO (B25KH-AC-RO-ND)
Related parts:SW TOGGLE DPDT .4VA RA BRKT ESD - B25KH-AC-RO
Order 'sw toggle dpdt .4va ra brkt esd - B25KH-AC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B25KH-AC-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B25KH-AC
Order 'sw toggle dpdt .4va ra brkt esd - B25KH-AC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B25KH-AC-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B25KV-AC-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B25KV-AC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B25KV-AC-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22AH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22HH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B22HH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22HH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B23A1H-RO
Order 'sw toggle dpdt .4va ra brkt esd - B23A1H-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23A1H-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B23AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B23AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23AH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B28AH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B28AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B28AH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B28JH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B28JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B28JH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B29JH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B29JH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29JH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B2RJH-RO
Order 'sw toggle dpdt .4va ra brkt esd - B2RJH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B2RJH-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-AA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-AA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-AA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B15KH-BA-RO
Order 'sw toggle spdt .4va ra brkt esd - B15KH-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B15KH-BA-RO-ND.
SW TOGGLE SPDT .4VA RA BRKT ESD - B1RKH-BH-RO
Order 'sw toggle spdt .4va ra brkt esd - B1RKH-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B1RKH-BH-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22AH
Order 'sw toggle dpdt .4va ra brkt esd - B22AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22AH-ND.
Send this link via E-Mail
Help With This Screen