SW TOGGLE DPDT .4VA STRAIGHT - B25JP - Switches, Encoders
| Digi-Key Part Number | B25JP-ND |
1 |
7.07000 |
Extended Price
7.07 |
| Manufacturer Part Number | B25JP | |||
| Description | SW TOGGLE DPDT .4VA STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B25JP |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 3.505 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B25JP B25JP |
SW TOGGLE DPDT .4VA STRAIGHT - B25JP (B25JP-ND) - Switches, Encoders
Related parts Switches, Encoders:SW TOGGLE DPDT .4VA STRAIGHT - B25JP
Order 'sw toggle dpdt .4va straight - B25JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B25JP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B22A1P
Order 'sw toggle dpdt .4va straight - B22A1P' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22A1P-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B22EP
Order 'sw toggle dpdt .4va straight - B22EP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22EP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B22LP
Order 'sw toggle dpdt .4va straight - B22LP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22LP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B23A1P
Order 'sw toggle dpdt .4va straight - B23A1P' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23A1P-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B23JP
Order 'sw toggle dpdt .4va straight - B23JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23JP-ND.
SW TOGGLE DPDT .4VA STRAIGHT - B29AP
Order 'sw toggle dpdt .4va straight - B29AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29AP-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B12JP
Order 'sw toggle spdt .4va straight - B12JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B12JP-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B13A1P
Order 'sw toggle spdt .4va straight - B13A1P' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13A1P-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B13EP
Order 'sw toggle spdt .4va straight - B13EP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B13EP-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B18AP
Order 'sw toggle spdt .4va straight - B18AP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B18AP-ND.
SW TOGGLE SPDT .4VA STRAIGHT - B19JP
Order 'sw toggle spdt .4va straight - B19JP' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B19JP-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22AB
Order 'sw toggle dpdt .4va str brkt esd - B22AB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22AB-ND.
SW TOGGLE DPDT .4VA STR BRKT ESD - B22AB-RO
Order 'sw toggle dpdt .4va str brkt esd - B22AB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22AB-RO-ND.
SW TOGGLE DPDT .4VA RA BRKT ESD - B22AH
Order 'sw toggle dpdt .4va ra brkt esd - B22AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22AH-ND.
Send this link via E-Mail
Help With This Screen