SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV - Switches, Encoders
| Digi-Key Part Number | B24JV-ND |
1 |
8.52000 |
Extended Price
8.52 |
| Manufacturer Part Number | B24JV | |||
| Description | SW TOGGLE DPDT .4VA VRT BRKT ESD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | B24JV |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Non-Illuminated |
| Circuit | SP3T |
| Switch Function | On-On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Standard Round |
| Actuator Length | 6.299 mm [Typ] |
| Bushing Length | 2.692 mm [Typ] |
| Bushing Thread | Unthreaded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B24JV B24JV |
SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV (B24JV-ND) - Switches, Encoders
Related parts Switches, Encoders:SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV
Order 'sw toggle dpdt .4va vrt brkt esd - B24JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B24JV-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B24JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B24JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B24JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-JB
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-JB-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-JB-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-JB-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B22JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B22JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B22JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23JV
Order 'sw toggle dpdt .4va vrt brkt esd - B23JV' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23JV-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23JV-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B23JV-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23JV-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23KV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B23KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23KV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B23KV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B23KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B23KV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B25KV-AC
Order 'sw toggle dpdt .4va vrt brkt esd - B25KV-AC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B25KV-AC-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B25KV-AC-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B25KV-AC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B25KV-AC-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B29KV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29KV-AH-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B29KV-AH-RO
Order 'sw toggle dpdt .4va vrt brkt esd - B29KV-AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B29KV-AH-RO-ND.
SW TOGGLE DPDT .4VA VRT BRKT ESD - B2RKV-AH
Order 'sw toggle dpdt .4va vrt brkt esd - B2RKV-AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number B2RKV-AH-ND.
Send this link via E-Mail
Help With This Screen